3M 81026-600203-RB

Conn Ejector Header HDR 26 POS 1.27mm Solder ST Thru-Hole


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
81026-600203-RB 313 Buy Now »
USD
1.03 0.987 0.879 0.879 0.879
Verical
81026-600203-RB 313 Buy Now »
USD
0.881 0.881 0.881
Avnet
81026-600203-RB 0 ··
USD
5.54 5.54 3.48 3.29 3.29
Chip One Stop Japan
C1S732400770303 313 Buy Now »
JPY
135.00 102.00 102.00 102.00
Mouser
517-81026-600203-RB 326 Buy Now »
USD
5.80 5.80 3.97 3.46 3.46
Digi-Key
81026-600203-RB-ND 0 ··
USD
5.05 5.05
Allied Electronics
E1213441 n/s Buy Now »
USD
4.38 4.38
Heilind Electronics
MMM81026-600203-RB 0 ··
Farnell
1224892 0 ··
GBP
3.97 3.53 2.72 2.72 2.72
element14 APAC
1224892 0 ··
SGD
8.94 8.94 6.12 5.69 5.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
81026-600203-RB Contact ··
SemiconductorPLUS
81026-600203-RB Contact ··

Descriptions

Conn Ejector Header HDR 26 POS 1.27mm Solder ST Thru-Hole
Verical
CONN HEADER 26POS STR NO LATCH
Digi-Key
HEADER, STRAIGHT, 26WAY; Connector Type:Wire to Board; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA; Body Plating:Nickel; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Matte Tin; Current Rating:0.5A; External Length / Height:10.29mm; External Width:7.87mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Insulation Resistance:10Mohm; Length:30.73mm; Material:High Temp. Plastic (LCP); Mounting Type:PCB Through Hole with Press Fit Post; No. of Ways:26; Operating Temperature Max:+105°C; Operating Temperature Min:-55°C; Panel Thickness:1.57mm; Polarisation Type:Tripolarisation; Row Pitch:2.54mm; Termination Method:Solder; Wire Size:30AWG; Withstand Voltage:500V
element14 APAC
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Thru-Hole
Avnet
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Thru-Hole
Chip One Stop Japan
HEADER, STRAIGHT, 26WAY
Farnell
80000901548 81026-600203-RB=26/MHDR/STR/.062/POST
Allied Electronics
26/MHDR/STR/.062/POST/30A ID80000901548 UPC511116
Heilind Electronics
D-Sub Connectors BOARDMT/TRIPOL HDR W/O LATCH
Mouser

Technical Specifications

Current Rating 500 mA
Pin Pitch 1.27 mm
Number of Positions 26
Packaging Tray
Contact Material Copper Alloy
Insulation Resistance 10 MΩ
Size-Height 10.29 mm
REACH SVHC Compliance No SVHC
Mounting Type Through Hole Vertical
Contact Plating Tin
Size-Width 7.87 mm
Size-Length 30.73 mm
Housing Color Black
RoHS Compliant
Flammability Rating UL 94 V-0
Wire Gauge 30 AWG
Color Black
Number of Contacts 26
Number of Rows 2
Gender Male
Lead-Free Status Lead Free
Housing Material Plastic

Documents

Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Alternate Names

3M COMPANY 81026-600203-RB
MMM 81026-600203-RB
3M CORP 81026-600203-RB
3M TOUCH SYSTEMS 81026-600203-RB
3MTOUCH 81026-600203-RB
3M COMP 81026-600203-RB
3M ELECTRICAL SPEC 81026-600203-RB
3M Electronic Solutions Division 81026-600203-RB
3M CORPORATION 81026-600203-RB
3M Scotch 81026-600203-RB
3M - ISD 81026-600203-RB
3M PREFERRED CONVERTER 81026-600203-RB
3M-CO 81026-600203-RB
3M HONG KONG LTD 81026-600203-RB
3M ESM 81026-600203-RB
THE 3M CO 81026-600203-RB
3M GROUP 81026-600203-RB
3M (TC) 81026-600203-RB
3M-SCC 81026-600203-RB
3M Electronic Specialty 81026-600203-RB
3m Electrical Products Div 81026-600203-RB
3M - EPD 81026-600203-RB
3M/R 81026-600203-RB
3m Ohesd 81026-600203-RB
3M Taiwan Ltd 81026-600203-RB

Search for other parts like 81026- »