Spelsberg 810-910

Junction Box Enclosure; Enclosure Material:Polystyrene; External Height:5.51"; External Width:5.51"; External Depth:3.11...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06WX9739 19 Buy Now »
USD
17.37 17.37 14.92 14.26 14.26
Farnell
651692 21 Buy Now »
GBP
11.93 10.45 9.93 9.93 9.93
element14 APAC
651692 19 Buy Now »
SGD
22.50 20.00 20.00 20.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
810-910 Contact ··

Descriptions

BOX, POLYSTYRENE, IP65; Enclosure Material:Polystyrene; External Height:140mm; Width, External:140mm; External Depth:79mm; IP Rating:54; Enclosure Colour:Grey; Colour:Light Grey; External Length / Height:140mm; Flammability Rating:UL94V-2; Material:Polystyrene; Temp, Op. Max:80°C; Temp, Op. Min:-10°C; No. of Conduit Entries:10; Series:ABOX
Farnell
BOX, POLYSTYRENE, IP65; Enclosure Type:Junction Box; Enclosure Material:Polystyrene; Body Colour:Grey; External Height - Imperial:3.11"; External Height - Metric:79mm; External Width - Imperial:5.51"; External Width - Metric:140mm; External Depth - Imperial:5.51"; External Depth - Metric:140mm; IP Rating:IP65; Flammability Rating:UL94V-2; No. of Conduit Entries:10; Operating Temperature Max:80°C; Operating Temperature Min:-10°C
element14 APAC
Junction Box Enclosure; Enclosure Material:Polystyrene; External Height:5.51"; External Width:5.51"; External Depth:3.11"; Enclosure Color:Light Gray; Length/Height, External:140mm; Operating Temp. Max:80°C ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Color Gray, Light
Material Polystyrene
Flammability Rating UL 94 V-2

Documents

element14
Datasheet 6 pages
element14 APAC
Datasheet 2 pages 2 years ago

Images

Alternate Names

Gunther Spelsberg 810-910

Search for other parts like 810- »