Rubycon 80ZLH33MEFCTA6.3X11

Cap Alum 33UF 20% 80V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance570 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current112.1 mA
Tolerance20 %
Voltage Rating80 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Alternate Parts

Price @ 1000
$ 0.117
Stock
1
11,220
Authorized Distributors
0
4
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
-
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
6000 hours
Ripple Current
112.1 mA
112.14 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 80ZLH33MEFCTA6.3X11.

Descriptions

Descriptions of Rubycon 80ZLH33MEFCTA6.3X11 provided by its distributors.

CAP ALUM 33UF 20% 80V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance570 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current112.1 mA
Tolerance20 %
Voltage Rating80 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.4892 mm

Compliance

Environmental Classification
RoHSCompliant