Eaton 80NH00M

Fuse NH 80A 500V Holder Flat

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Weight160.000002 g
Technical
Current80 A
Current Rating80 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height50.0126 mm
Length78.5114 mm
Width29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for Eaton 80NH00M.

Related Parts

Descriptions

Descriptions of Eaton 80NH00M provided by its distributors.

Fuse NH 80A 500V Holder Flat
FUSE 80A 500V CLASS AM

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountHolder
Weight160.000002 g
Technical
Current80 A
Current Rating80 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height50.0126 mm
Length78.5114 mm
Width29.9974 mm

Compliance

Environmental Classification
ApprovalsVDE
RoHSCompliant