Fluke 80K-6

High voltage probe 6 kV for multimeter [Fluke] 80K-6 High voltage probe 6 kV for multimeter 95969005333

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
614-1263-ND 25 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Newark
44F608 5 Buy Now »
USD
117.00 117.00 117.00 117.00 117.00
Zoro
G0589346 Yes ··
USD
129.99 129.99 129.99 129.99 129.99
Mouser
676-80K-6 1 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Hisco
532424-19816 n/s Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Test Equipment Depot
80K6 8 Buy Now »
USD
113.18 113.18 113.18 113.18 113.18
Onlinecomponents.com
80K6 2 Buy Now »
USD
129.99 119.59 119.59 119.59 119.59
TestEquity
11887.1 2 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Master Electronics
80K6 1 ··
USD
129.99 119.59 119.59 119.59 119.59
Walker Industrial
1693543 Yes ··
USD
108.32 108.32 108.32 108.32 108.32
Cole-Parmer
EW-26002-56 Yes ··
USD
116.99 116.99 116.99 116.99 116.99
Raptor Supplies
GR0134113 Yes ··
GBP
179.16 179.16 179.16 179.16 179.16
Allied Electronics
70146115 13 Buy Now »
USD
129.99 129.99 129.99 129.99 129.99
Davis Instruments
DO-26002-56 Yes ··
USD
116.99 116.99 116.99 116.99 116.99
Ralph's Elec.
80K-6 4 Buy Now »
Grainger
1T320 Yes ··
USD
149.50 149.50 149.50 149.50 149.50
Amazon
B000LDCP4U Yes ··
USD
121.18 121.18 121.18 121.18 121.18
Peerless Electronic Supplies
80K-6 Contact Buy Now »
element14 APAC
781952 1 Buy Now »
AUD
221.00 221.00 221.00 221.00 221.00
Distrelec
80K-6 8 Buy Now »
EUR
156.00 156.00 156.00 156.00 156.00
Electro Sonic
532424 2 Buy Now »
USD
137.79 126.77 126.77 126.77 126.77
RS Components
4428301 7 Buy Now »
GBP
116.00 116.00 116.00 116.00 116.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B000LDCP4U Yes ··
USD
115.56 115.56 115.56 115.56 115.56
TME
FLK-80K-6 2 Buy Now »
USD
168.05 168.05 168.05 168.05 168.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
80K-6 Contact Buy Now »
North Star Micro
80K-6 Contact ··
XS Micro
80K-6 Contact ··

Descriptions

Fluke 80K-6 High Voltage Probe. Extends-voltage measuring capability of an AC/DC-voltmeter to 6000-volts peak AC or DC Overvoltage Category I. Accuracy: DC to 500 Hz plus or minus 1 percent. Division ratio: 1000:1. Input resistance: 75 Megohm. Required meter input resistance: 10 Megohm
Amazon Seller
Fluke Special Accessories. Available for sale in the United States and Canada only Brand Fluke,Product Type Probes. Fluke 80K-6, High Voltage Probe, 6000 V Peak (AC/DC).
Davis Instruments
Fluke 80K-6 6 kV AC/DC High Voltage Probe
Test Equipment Depot
80K-6 - Fluke Probe High Voltage (532424)
Walker Industrial
PROBE HIGH VOLTAGE
Digi-Key
Fluke High Voltage Probe (up To 6000v). More details: High Voltage Probe, Measurement Range Up To 6000v, For Use With Multimeters, Features Measuring Capability 6000vdc Or 4240v Rmsmanufacturers Warranty Length 1 Year
Grainger
High voltage probe 6 kV for multimeter [Fluke] 80K-6 High voltage probe 6 kV for multimeter 95969005333
Distrelec
High-Voltage Test Probe; Test Probe Type:Voltmeter; Test Probe Functions:High Voltage; Accuracy:± 2%; For Use With:Fluke AC/DC Voltmeters & Multimeters having 10 Megohm input impedance; Color:Red ;RoHS Compliant: NA
Newark
Accessories PROBE, HIGH VOLTAG
Mouser
Fluke 80K-6 High Voltage Probe. Extends-voltage measuring capability of an AC/DC-voltmeter to 6000-volts peak AC or DC Overvoltage Category I. Accuracy: DC to 500 Hz plus or minus 1 percent. Division ratio: 1000:1. Input resistance: 75 Megohm. Required meter input resistance: 10 Megohm
Amazon
Fluke Electronics 80K-6High Voltage Probe, 9.8 in
Hisco
TEST LEAD, BLK, 6KV
element14 APAC
FLUKE Fluke-80K-6 High Voltage Probe, Up to 6000V. More details: High Voltage Probe, Measurement Range Up to 6000V, For Use With Multimeters, Features Measuring Capability 6000VDC or 4240V RMS, Manufacturers Warranty Length 1 Year
Zoro
PROBE HIGH VOLTAGE*
Onlinecomponents.com
ISOCAL(4428301) Tastkopf 80K-6
RS Components
PROBE, HIGH VOLTAGE Not recomm
Master Electronics
High voltage probe; V DC:0÷6kV; V AC:4,24kV (VACrms impulse)
TME
Probe; 6000 VAC/VDC
Allied Electronics
High Voltage Probe
TestEquity
High Voltage Probe Up to 6000V - GR0134113
Raptor Supplies

Technical Specifications

Color Red
Voltage Rating (DC) 6 kV
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Electro Sonic
Datasheet 2 pages 15 years ago
element14 APAC
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 72 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 15 years ago

Images

Alternate Names

FLUKE NETWORKS 80K-6
Fluke Electronics 80K-6
FLUK 80K-6
FLUKE CORP 80K-6
FLUKE CORPORATION 80K-6
JOHN FLUKE 80K-6
FLUKE CALIBRATION 80K-6
FLUKE POWER 80K-6
FLUKE COR 80K-6
FLUKE NETWORKS INC 80K-6
FLUKE ELECTRONICS CORPORATION 80K-6
JOHN FLUKE MFG 80K-6
FLUKE CORP - FLUKE LABELED PRODUCTS 80K-6
FLUKE COPORA 80K-6
TEKTRONIX AND FLUKE 80K-6
FLUKE MFG CO 80K-6
FLUKE ELECTRONICS/EDGE 80K-6
DANAHER - FLUKE 80K-6
FLUKC 80K-6
FLUKE CORPORATI 80K-6
FLUKE/RCA 80K-6
FLUKE MANUFACTURING 80K-6
Fluke Industrial 80K-6
FLUKE NET 80K-6
POMONA/FLUKE 80K-6

Search for other parts like 80K- »