Littelfuse 80811600440

Fuse 250V Fa Te5 1.6A/Bulk |Littelfuse 80811600440
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)450 V
Dimensions
Depth4.65 mm
Height8.89 mm
Length8.9 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 80811600440.

Fuses Unlimited
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 80811600440.

Related Parts

Descriptions

Descriptions of Littelfuse 80811600440 provided by its distributors.

Fuse 250V Fa Te5 1.6A/Bulk |Littelfuse 80811600440
FUSE BRD MNT 1.6A 250VAC 450VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance129 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)450 V
Dimensions
Depth4.65 mm
Height8.89 mm
Length8.9 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 80811600440.

Fuses Unlimited
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus
RoHSCompliant