3M 80620079220

80620079220 929852-01-22-30=44/2R/bmskt/.100/str/.125/30Ave/90: 10

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Current Rating1 A
GenderFemale
Number of Positions44
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 80620079220.

Engineering Resources

View Evaluation kits and Reference designs for 3M 80620079220.

Related Parts

Descriptions

Descriptions of 3M 80620079220 provided by its distributors.

80620079220 929852-01-22-30=44/2R/bmskt/.100/str/.125/30Ave/90:10
CONN RCPT 44POS 0.1 GOLD PCB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 929852-01-22-30

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeForked, Receptacle
Contact GenderFemale
Current Rating1 A
GenderFemale
Number of Positions44
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 80620079220.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago