Belden 8057

WIRE, MAGNET, SOLDERABLE, 34AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
36F1320 5 Buy Now »
USD
65.66 60.73 60.73 60.73 60.73
Mouser
566-8057 26 Buy Now »
USD
62.21 57.68 54.35 54.35 54.35
Electronic Supply
8057 8,800 Send RFQ »
Onlinecomponents.com
8057 3 Buy Now »
USD
54.36 51.64 51.64 51.64 51.64
Master Electronics
8057 2 ··
USD
54.36 51.64 51.64 51.64 51.64
Abacus Technologies
8057 13,043 ··
Allied Electronics
70004251 0 ··
USD
62.44 57.78 53.77 53.77 53.77
Farnell
1251510 5 Buy Now »
GBP
101.25 93.65 93.65 93.65 93.65
element14 APAC
1251510 5 Buy Now »
SGD
135.06 121.55 94.54 94.54 94.54
Electro Sonic
8057 3 Buy Now »
USD
30.22 28.06 28.06 28.06 28.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8057 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
8057 Contact ··

Descriptions

Magnet Wire; Spool Length (Imperial):4060ft; Spool Length (Metric):1237.488m; Conductor Size AWG:34; No. Strands x Strand Size:Solid; Conductor Material:Copper; Approval Categories:J-W-1177/9; MW 28-C (Single) ;RoHS Compliant: Yes
Newark
MAGNET WIRE, 4060FT, 34AWG, CU; Reel Len; MAGNET WIRE, 4060FT, 34AWG, CU; Reel Length (Imperial):4060ft; Reel Length (Metric):1237.488m; Conductor Size AWG:34AWG; Jacket Material:Nylon, PU (Polyurethane); Conductor Material:Copper; External Diameter:0.183mm
element14 APAC
34 BELDSOL MAG WIRE - 1/2 LB
Onlinecomponents.com
34 BELDSOL MAG WIRE - 1/2 LB
Master Electronics
BELDEN #34 BELDSOL MAG WIRE - 1/2 LB, 4060FT
Electro Sonic
Magnet Wire 34AWG 1/2LB SPOOL
Mouser
WIRE, MAGNET, SOLDERABLE, 34AWG, POLYURETHANE/NYLON COATED CLEAR (TRANSPARENT)
Allied Electronics
MAGNET WIRE, 4060FT, 34AWG, COPPER, PU/NYLON OVERCOAT
Farnell

Technical Specifications

Size-Length 1.237488 km
Conductor Material Copper
Jacket Material Polyurethane
RoHS Compliant
Insulation Material Nylon

Documents

element14
Datasheet 2 pages 6 years ago
Belden
Datasheet 2 pages 4 years ago
element14 APAC
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 8057
BELDEN WIRE & CABLE 8057
BELD 8057
BELDEN ELECTRONIC WIRE & CABLE 8057
BELDEN INC 8057
BELDEN WIRE AND CABLE 8057
BELDEN CABLE 8057
DELMAR 8057
BLD 8057
Belden / CDT 8057
BELDEN-E 8057
NORDX 8057
BELDEN CORPO 8057
BELDEN WIR 8057
Belden Wire and Cabl 8057
BELDEN ELECTRONIC WIRE & 8057
BELDEN CORPORATION 8057
BELDEN ELEC 8057
BELDEN ELECTRON 8057
BELDEN/CDT ELECTRONICS DIV 8057
BELDEN ELECTR 8057
BELDEN COR 8057
BELDEN CAB 8057
BEL 8057
Belden CDT Networking 8057

Search for other parts like 8057 »