Littelfuse 80411000440

Fuse Subminiature Slow Blow Acting 1A 250V Radial 12.4 X 6.4 X 9.2mm Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation324 mW
Resistance116.6 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.4 mm
Height9.1948 mm
Lead Diameter600 µm
Lead Length4.3 mm
Lead Pitch7.5 mm
Length12.4 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 80411000440.

Farnell
Datasheet3 pages12 years ago
Littelfuse SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 80411000440.

Related Parts

Descriptions

Descriptions of Littelfuse 80411000440 provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 250V Radial 12.4 X 6.4 X 9.2mm Bulk
FUSE, PCB, 1A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:150A @ 250VAC; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Lead Length:4.3mm ;RoHS Compliant: Yes
FUSE, TIME LAG, LEADED 4.3MM, 1A; Voltage Rating V AC:250V; Voltage Rating V DC:250V; Fuse Current:1A; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); External Depth:6.4mm; External Length / Height:12.4mm; External Width:9.2mm; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:7.5mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation324 mW
Resistance116.6 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.4 mm
Height9.1948 mm
Lead Diameter600 µm
Lead Length4.3 mm
Lead Pitch7.5 mm
Length12.4 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 80411000440.

Farnell
Datasheet3 pages12 years ago
Littelfuse SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
ApprovalsCQC
REACH SVHCUnknown
RoHSCompliant