Schurter 8020.0605.G

Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBronze
Contact PlatingNickel
MountHolder
Weight3.000003 g
Technical
CompositionCeramic
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance3.6 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.3 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Schurter 8020.0605.G.

Sager Electronics
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-10.64%

Alternate Parts

Price @ 1000
$ 0.734
$ 0.756
$ 0.756
Stock
29,599
17,836
17,836
Authorized Distributors
12
14
14
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Schurter 8020.0605.G.

Related Parts

Descriptions

Descriptions of Schurter 8020.0605.G provided by its distributors.

Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CSA/UL/cULus
Microfuses 6.3 x 32 mm, 20 A, T, 250 V (AC), 500 A breaking capacity, 8020.0605.G
Sut 6.3X32 Fuse T 20A/Carton Box |Schurter 8020.0605.G
FUSE CERAMIC 20A 250VAC 3AB 3AG | Schurter 8020.0605.G
Cartridge Fuses SUT 6.3x32 FUSE 20A T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageCeramic
Contact MaterialBronze
Contact PlatingNickel
MountHolder
Weight3.000003 g
Technical
CompositionCeramic
Current Rating20 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Resistance3.6 mΩ
TerminationClip
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Diameter6.3 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Schurter 8020.0605.G.

Sager Electronics
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalscULus, cURus
RoHSCompliant