Adafruit Industries 801

Adafruit ADA801 Prototyping Pi Plate Kit for Raspberry Pi

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight34.47302 g
Technical
Evaluation KitYes
Schedule B8535908020
Dimensions
Height19.05 mm
Length127 mm
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 801.

element14 APAC
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-9.23%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 801.

Descriptions

Descriptions of Adafruit Industries 801 provided by its distributors.

Adafruit ADA801 Prototyping Pi Plate Kit for Raspberry Pi
Family Name = Breakout Boards / Interfaces = GPIO
PROTOTYPING PI PLATE KIT, RASPBERRY PI;; PROTOTYPING PI PLATE KIT, RASPBERRY PI; Add-On-Card & Module Type: -; For Use With: Raspberry Pi; Accessory Type: Pi Plate Prototyping Kit; Features: Wire Up DIP Chips, Sensors, LEDs

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801.
  • ADA-801
  • ADA801

Technical Specifications

Physical
Weight34.47302 g
Technical
Evaluation KitYes
Schedule B8535908020
Dimensions
Height19.05 mm
Length127 mm
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 801.

element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant