E-Switch 800SP9B6M2RE

Pushbutton Switch, 800 Series, SPST, OFF-(ON), Black Plunger, 0.4A, 20V AC/DC, Gold, PC | E-Switch 800SP9B6M2RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 800SP9B6M2RE.

RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-33.14%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 800SP9B6M2RE.

Related Parts

Descriptions

Descriptions of E-Switch 800SP9B6M2RE provided by its distributors.

Pushbutton Switch,800 Series, SPST, OFF-(ON),Black Plunger,0.4A,20V AC/DC, Gold, PC | E-Switch 800SP9B6M2RE
Pb Sw, Spst, 0.4Va, 20V, Solder; Product Range:800 Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Voltage Vac:20V; Contact Voltage Vdc:20V Rohs Compliant: Yes |E-Switch 800SP9B6M2RE
SPST Off - (On) Sub Miniature switch with Flat NON-THD Bushing and Vertical PC Mount Terminals with Gold contacts. None Cap and None Cap Style

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialStainless Steel
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Electrical Life50 kcycles
Illumination ColorRed
Illumination TypeLED
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for E-Switch 800SP9B6M2RE.

RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant