3M 80001215252

Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3756/60 (100) 36 Buy Now »
USD
111.46 101.09 99.81 99.81 99.81
Verical
80001215252 36 Buy Now »
USD
111.59 111.59 111.59 111.59 111.59
Chip One Stop Japan
C1S732400859600 36 Buy Now »
JPY
14000.00 11300.00 10700.00 10700.00 10700.00
Powell Electronics
3756/60 (100') 300 Buy Now »
USD
1.23 1.23 1.23
Mouser
517-3756/60 4 Buy Now »
USD
162.11 158.54 158.54 158.54 158.54
Heilind Asia
MMM3756/60 100 5 Buy Now »
USD
233.00 233.00 233.00 233.00 233.00
Digi-Key 5
ME60G-5-ND 0 ··
USD
17.63 13.39 10.10 10.10 10.10
ME60G-100-ND 2 Buy Now »
USD
192.23 143.68 131.79 131.79 131.79
ME60G-25-ND 0 ··
USD
67.92 51.15 38.22 38.22 38.22
ME60G-10-ND 0 ··
USD
30.30 22.89 17.14 17.14 17.14
ME60G-50-ND 0 ··
USD
121.32 91.13 73.01 73.01 73.01
Heilind Electronics
MMM3756/60 100 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
80001215252 Contact ··

Descriptions

IDC Flat Cable .025 60C TPE ROUND GRAY 30AWG STRANDED
Mouser
Flat Cable Thermoplastic Elastomer 60Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Verical
CBL RIBN 60COND 0.025 GRAY 100'
Digi-Key
80001215252 60/CAB/TYP1/TPE/30AWG/STR
Heilind Asia

Technical Specifications

Pin Pitch 640 µm
Size-Thickness 635 µm
Wire Gauge 30 AWG
RoHS Compliant
Shielding No
Capacitance 17.3 pF
Lead-Free Status Lead Free
Jacket Material Thermoplastic Elastomer (TPE)
Flammability Rating UL VW-1
Number of Positions 60
Size-Length 30.48 m
Color Gray
Voltage Rating (DC) 150 V
Packaging Bulk
Number of Conductors 60

Documents

Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Alternate Names

3M COMPANY 80001215252
MMM 80001215252
3M CORP 80001215252
3M TOUCH SYSTEMS 80001215252
3MTOUCH 80001215252
3M COMP 80001215252
3M ELECTRICAL SPEC 80001215252
3M Electronic Solutions Division 80001215252
3M CORPORATION 80001215252
3M Scotch 80001215252
3M - ISD 80001215252
3M PREFERRED CONVERTER 80001215252
3M-CO 80001215252
3M HONG KONG LTD 80001215252
3M ESM 80001215252
THE 3M CO 80001215252
3M GROUP 80001215252
3M (TC) 80001215252
3M-SCC 80001215252
3M Electronic Specialty 80001215252
3m Electrical Products Div 80001215252
3M - EPD 80001215252
3M/R 80001215252
3m Ohesd 80001215252
3M Taiwan Ltd 80001215252

Search for other parts like 80001215252 »