Littelfuse 80000000005

Fuse holder; tube fuses; 5x20mm,6,3x32mm; 6.3A; 250V; -25÷70°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
LITT-0017734 5,863 Buy Now »
USD
1.01 0.915 0.849
Digi-Key
WK6227-ND 347 Buy Now »
USD
1.64 1.49 1.02 0.744 0.705
TTI
80000000005 880 Buy Now »
USD
1.02 1.02 1.02 1.02
Mouser
576-80000000005 90 Buy Now »
USD
1.64 1.41 1.02 0.744 0.653
Newark
39K1478 0 ··
CAD
3.43 3.08 2.33 2.33
Future Electronics
80000000005 0 ··
USD
0.845 0.655 0.655
Allied Electronics
70184463 0 ··
USD
1.53 1.53 1.53
Fuses Unlimited
8000000000 1,852 ··
Farnell
9516395 0 ··
GBP
0.881 0.701 0.687 0.687
element14 APAC
9516395 65 Buy Now »
SGD
2.55 2.32 1.59 1.16 1.16
Distrelec
80000000005 2,442 Buy Now »
EUR
1.78 1.62 1.20 1.20 1.20
Rutronik
FUSE5138 900 Buy Now »
EUR
0.922 0.891 0.875
TME
80000000005 690 Buy Now »
USD
2.02 1.38 0.829 0.706 0.706
RS Components
7690164 130 Buy Now »
GBP
1.17 0.858 0.708 0.708
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
80000000005 800 ··
STLAA.com
80000000005 4,680 ··
GreenTree Electronics
80000000005 900 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
80000000005 Contact ··
XS Micro
80000000005 Contact ··

Descriptions

FUSE HLDR CART 250V 6.3A PNL MNT
Digi-Key
Fuse holder [Littelfuse] 80000000005 Fuse holder
Distrelec
FUSEHOLDER - 3AG/5X20MM PANEL
Fuses Unlimited
Fuse Holder Panel Mount Bulk
Chip One Stop Japan
FUSE HLDR CART 250V 6.3A PNL MNT
Allied Electronics
FUSE HOLDER, 5 X 20MM, PANEL MOUNT
Newark
6.3x32mm Fuseholder 250V 16A
RS Components
6.3 A 250 V 6.3 x 32 mm Quick Connect Panel Mount Fuseholder
Future Electronics
Fuse holder; tube fuses; 5x20mm,6,3x32mm; 6.3A; 250V; -25÷70°C
TME
Holder for 5x20/6.3x32 horizon.
Rutronik
FUSE HOLDER BODY, PANEL MOUNT
Farnell
FUSE HOLDER BODY, PANEL MOUNT
element14 APAC
Fuseholders, Blocks, and Clips -
Mouser

Technical Specifications

Flammability Rating UL 94 V-0
Size-Diameter 15 mm
Material Thermoplastic
Current Rating 6.3 A
Voltage Rating (DC) 250 V
Lead-Free Status Lead Free
Packaging Bulk
Number of Circuits 1
Voltage Rating (AC) 250 V
Color Black
Size-Length 45.7 mm
Mounting Type Quick Connect Panel
Power Dissipation 2.5 W
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 1 page 11 years ago
Newark
Datasheet 5 pages 10 years ago
Verical
Datasheet 1 page 11 years ago
element14 APAC
Datasheet 4 pages 6 years ago
Fuses Unlimited
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 47 pages 11 years ago

Images

Alternate Names

LITTLEFUSE 80000000005
LITTELFUSE INC 80000000005
LIT 80000000005
LITTLE 80000000005
LITTELFU 80000000005
LITTEL 80000000005
LITT 80000000005
LITTELFUS 80000000005
LITTLEFUSE INC 80000000005
LTF 80000000005
LFUSE 80000000005
LTL 80000000005
LIF 80000000005
L/F 80000000005
LITTLEFUS 80000000005
LITTELF 80000000005
LITTLEFU 80000000005
LTFUSE 80000000005
LITTEIFUSE 80000000005
LITL 80000000005
LITTELFUSE FAR EAST PTE LTD 80000000005
LITTELFUSE BV 80000000005
LITLFUSE 80000000005
LITTELFUSE INCORPORATED 80000000005
LITTFUSE 80000000005

Search for other parts like 80000000005 »