Finder 80.41.0.240.0000

80-41-0-240-0000 - Finder Relays - Signal Off-Delay, SPDT 8A, 240V AC coil
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountDIN Rail
Number of Pins6
Technical
Max Current Rating16 A
Max Operating Temperature50 °C
Max Supply Voltage240 V
Min Operating Temperature-10 °C
Number of Contacts1
Switching Capacity750 W
Switching Current16 A
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Depth60.8 mm
Height60.8 mm
Length84 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 80.41.0.240.0000.

element14 APAC
Datasheet8 pages11 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet12 pages1 year ago
Datasheet1 page6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+59.48%

Engineering Resources

View Evaluation kits and Reference designs for Finder 80.41.0.240.0000.

Descriptions

Descriptions of Finder 80.41.0.240.0000 provided by its distributors.

80-41-0-240-0000 - Finder Relays - Signal Off-Delay, SPDT 8A, 240V AC coil
TIME DELAY RELAY, SPDT, 0.1S-24H, SCREW; Product Range: 80 Series; Timer Functions: Off-Delay; Time Min: 0.1s; Time Max: 24h; No. of Timing Ranges: 6Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Current Rating Nom: 500mA; Connection / Termination: Screw Terminals; SVHC: No SVHC (15-Jan-2019); Contact Configuration: SPDT; Nom Input Voltage: 240V; Relay Mounting: DIN Rail; Supply Voltage Min: 24V; Timing Adjustment: Screwdriver Slot
Time Delay Relay; Contact Configuration:Spdt; Nom Input Voltage:240V; Time Min:0.1S; Time Max:20H; Timing Adjustment:Screwdriver Slot; Relay Mounting:Din Rail; Delay Time Range:0.1S To 20H; External Depth:60.8Mm Rohs Compliant: Yes |Finder 80.41.0.240.0000
Contact Configuration = 1CO / Switching Current - AC A = 16 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 4 / Mode of Operation = Signal OFF Delay / Number of Functions = 1 / Number of Time Ranges = 6 / Time Setting Min. s = 0.1 / Time Setting Max. h = 20 / Time Delay ms = 50 / Operating Voltage Min. VAC/VDC = 24 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = 80.41

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountDIN Rail
Number of Pins6
Technical
Max Current Rating16 A
Max Operating Temperature50 °C
Max Supply Voltage240 V
Min Operating Temperature-10 °C
Number of Contacts1
Switching Capacity750 W
Switching Current16 A
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Depth60.8 mm
Height60.8 mm
Length84 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 80.41.0.240.0000.

element14 APAC
Datasheet8 pages11 years ago
Newark
Datasheet8 pages7 years ago
Datasheet8 pages9 years ago
Datasheet8 pages17 years ago
TME
Datasheet12 pages1 year ago
Datasheet1 page6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RatingsIP20
REACH SVHCNo SVHC
RoHSCompliant