TE Connectivity / AMP 8-55866-2

Spring Spade Terminal 12-18AWG 31.19mm 8.13mm Tin Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
8-55866-2 661 Buy Now »
USD
1.32 1.32 1.32
8-55866-2 125 Buy Now »
USD
1.57 1.57 1.57
Avnet
8-55866-2 0 ··
USD
1.87 1.83 1.65 1.65 1.65
Newark
96Y4791 495 Buy Now »
USD
2.40 2.40 2.40 1.95 1.95
Chip One Stop Japan
TYCO-0532744 661 Buy Now »
USD
1.48 1.48 1.48 1.23 1.23
Chip One Stop Global
C1S757105327441 661 Buy Now »
JPY
148.00 147.00 146.00 121.00 121.00
Mouser
571-8-55866-2 120 Buy Now »
USD
2.29 2.29 1.77 1.30 1.19
Onlinecomponents.com
8558662 324 Buy Now »
USD
1.57 1.57 1.41 1.06 1.06
Master Electronics
8558662 242 ··
USD
1.57 1.57 1.41 1.06 1.06
Digi-Key
A09081-ND 0 ··
USD
1.29 1.29
Heilind Electronics
AMP8-55866-2 0 ··
Heilind Asia
AMP8-55866-2 0 ··
PEI Genesis
8-55866-2 0 ··
Electro Sonic
8558662 786 Buy Now »
USD
1.66 1.66 1.49 1.12 1.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
8-55866-2 260 Buy Now »
USD
1.58 1.58 1.58 1.58 1.58
Tencell
8-55866-2 485 Buy Now »
USD
1.27 1.27
Abacus Technologies
8-55866-2 779 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8-55866-2 Contact ··

Descriptions

CONN SPADE 18-22 AWG #6 SEAL
Digi-Key
22-18 PRE-INSUL SEALED TERM SP
Master Electronics
22-18 PRE-INSUL SEALED TERM SP
TE Connectivity
22-18 PRE-INSUL SEALED TERM SP
Heilind Electronics
22-18 PRE-INSUL SEALED TERM SP
PEI Genesis
22-18 PRE-INSUL SEALED TERM SP
Onlinecomponents.com
Spring Spade Terminal 12-18AWG 31.19mm 8.13mm Tin Loose Piece
Chip One Stop Global
22-18 PRE-INSUL SEALED TERM SP
Newark
22-18 PRE-INSUL SEALED TERM SP
Heilind Asia
Spring Spade Terminal 12-18AWG 31.19mm 8.13mm Tin Loose Piece
Avnet
Spring Spade Terminal 12-18AWG 31.19mm 8.13mm Tin Loose
Verical

Technical Specifications

Size-Length 31.191 mm
ELV Compliant Compliant
Lifecycle Status Active
Contact Plating Tin
RoHS Compliant
Orientation Straight
Packaging Bulk
Material Copper
Lead-Free Status Not Applicable
Insulation Material Polyolefin
Termination Style Fork Spade
Color Red
Contact Material Copper

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 6 years ago
Instruction Sheet 1 page 6 years ago
Electro Sonic
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago
Datasheet 4 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 8-55866-2
TYCO/AMP 8-55866-2
TYCO ELECTRONICS AMP 8-55866-2
TE Connectivity / AMP Brand 8-55866-2
AMP/Tyco Electronics 8-55866-2
AMP/TE Connectivity 8-55866-2
TE CNTY - AMP 8-55866-2
TE Connectivity / Tyco Electronics AMP 8-55866-2
AMP/TYCO ELECTR 8-55866-2
TYCO ELECTRONICS AMP ITALIA S 8-55866-2
AMP INC 8-55866-2
TYCO/AMP INC 8-55866-2
TE CONNECTIVITY AMP (VA) 8-55866-2
TYCO ELECTRONICS AMP (VA) 8-55866-2
TE CONNECTIVITY AMP CONNECTORS 8-55866-2
AMP/TE CONNECTIVITY ACCT 167798 8-55866-2
TYCO COLOMBIA 8-55866-2
AMP INCORPORATED (TYCO ELECTRONICS 8-55866-2
TE Connectivity / Hartman Brand 8-55866-2
TE CONNECTIVITY / AMP BRA 8-55866-2
TYCO INC (AMP) 8-55866-2
TYCO ELECTRONICS 8-55866-2
AMP ( TYC) 8-55866-2
TE AMP TYCO 8-55866-2
TE Connectivity / Am 8-55866-2
TE Connectivity AMP Connectors 8-55866-2

Search for other parts like 8- »