TE Connectivity / AMP 8-32589-2

Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
8-32589-2 434 Buy Now »
USD
0.575 0.575 0.575
8-32589-2 283 Buy Now »
USD
0.638 0.638 0.638
Arrow
8-32589-2 8 Buy Now »
USD
1.13 0.973 0.973 0.973 0.973
Avnet
8-32589-2 0 ··
USD
0.579 0.350
Newark
96F7195 30 Buy Now »
USD
49.65 35.05 28.20 28.20 28.20
Chip One Stop Japan
TYCO-0530027 150 Buy Now »
USD
0.760 0.760 0.590 0.590 0.590
Powell Electronics
8-32589-2 1,551 Buy Now »
USD
0.360 0.320
Mouser
571-8-32589-2 500 Buy Now »
USD
1.13 0.993 0.857 0.623 0.564
Onlinecomponents.com
8325892 414 Buy Now »
USD
0.638 0.638 0.574 0.360 0.318
Master Electronics
8325892 335 ··
USD
0.638 0.638 0.574 0.360 0.318
Chip One Stop Global
C1S757105300277 284 Buy Now »
JPY
43.50 37.60 37.60 37.60
Digi-Key
8-32589-2-ND 0 ··
USD
0.700 0.700
Power and Signal Group
8-32589-2 0 ··
Peerless Electronic Supplies
8-32589-2 Contact Buy Now »
PEI Genesis
8-32589-2 0 ··
Heilind Asia
AMP8-32589-2 0 ··
Heilind Electronics
AMP8-32589-2 0 ··
Farnell
2137847 19 Buy Now »
EUR
49.65 45.25 45.25 45.25 45.25
element14 APAC
2137847 25 Buy Now »
CNY
368.70 314.20 256.40 256.40 256.40
Electro Sonic
8325892 717 Buy Now »
USD
0.676 0.676 0.608 0.382 0.337
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
8-32589-2 580 Buy Now »
USD
0.720 0.720 0.720 0.720 0.720
Abacus Technologies
8-32589-2 349 ··
Tencell
8-32589-2 410 Buy Now »
USD
0.801 0.801 0.801
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
8-32589-2 Contact Buy Now »
North Star Micro
8-32589-2 Contact ··
XS Micro
8-32589-2 Contact ··

Descriptions

AMP TERMINAL CONNECTOR
Electro Sonic
TERMINAL,PIDG SPD 12-10 10
Master Electronics
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW
element14 APAC
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Avnet
TERMINAL,PIDG SPD 12-10 10
Onlinecomponents.com
Ring and Spade Tongue Terminals
North Star Micro
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose
Verical
TERMINALPIDG SPD 12-10 10
PEI Genesis
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Chip One Stop Global
TERMINAL,PIDG SPD 12-10 10
Heilind Asia
TERMINAL,PIDG SPD 12-10 10
TE Connectivity
Ring and Spade Tongue Terminals
Powell Electronics
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW
Farnell
TERMINAL,PIDG SPD 12-10 10
Power and Signal Group
TERMINALPIDG SPD 12-10 10
Heilind Electronics
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW
Newark
CONN SPADE 10-12 AWG #10 PIDG
Digi-Key

Technical Specifications

RoHS Compliant
Contact Plating Tin
Termination Style Fork Spade
Material Copper
Lead-Free Status Not Applicable
Packaging Box Bulk
Color Yellow
Insulation Material Nylon
Size-Width 10.312 mm
Contact Material Copper
Size-Length 27.813 mm
ELV Compliant Compliant
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 14 pages 5 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 8-32589-2
TYCO/AMP 8-32589-2
TYCO ELECTRONICS AMP 8-32589-2
TE Connectivity / AMP Brand 8-32589-2
AMP/Tyco Electronics 8-32589-2
AMP/TE Connectivity 8-32589-2
TE CNTY - AMP 8-32589-2
TE Connectivity / Tyco Electronics AMP 8-32589-2
AMP/TYCO ELECTR 8-32589-2
TYCO ELECTRONICS AMP ITALIA S 8-32589-2
AMP INC 8-32589-2
TYCO/AMP INC 8-32589-2
TE CONNECTIVITY AMP (VA) 8-32589-2
TYCO ELECTRONICS AMP (VA) 8-32589-2
TE CONNECTIVITY AMP CONNECTORS 8-32589-2
AMP/TE CONNECTIVITY ACCT 167798 8-32589-2
TYCO COLOMBIA 8-32589-2
AMP INCORPORATED (TYCO ELECTRONICS 8-32589-2
TE Connectivity / Hartman Brand 8-32589-2
TE CONNECTIVITY / AMP BRA 8-32589-2
TYCO INC (AMP) 8-32589-2
TYCO ELECTRONICS 8-32589-2
AMP ( TYC) 8-32589-2
TE AMP TYCO 8-32589-2
TE Connectivity / Am 8-32589-2
TE Connectivity AMP Connectors 8-32589-2

Search for other parts like 8- »