TE Connectivity / AMP 8-227079-1

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
SealableYes
TerminationCrimp
Dimensions
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-227079-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
TE Connectivity
Instruction Sheet3 pages13 years ago
Technical Drawing2 pages13 years ago

Alternate Parts

Price @ 1000
$ 3.765
$ 3.765
Stock
19,723
3,299
3,299
Authorized Distributors
1
8
8
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Frequency
4 GHz
4 GHz
4 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Contact Material
Brass
Brass
Brass
Dielectric Material
Polyethylene
Polyethylene
Polyethylene
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 8-227079-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 8-227079-1 provided by its distributors.

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver
RF COAXIAL CABLE MOUNT CONNECTOR
BNC RF Connectors
Plug, Coml Bnc, Kit

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingSilver
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBox
PCB Mounting OrientationStraight
SealableYes
TerminationCrimp
Dimensions
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-227079-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
TE Connectivity
Instruction Sheet3 pages13 years ago
Technical Drawing2 pages13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago