TE Connectivity / AMP 8-215570-2

Paddle Board Connector [TE Connectivity] 8-215570-2 Paddle Board Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
8-215570-2 6,000 Buy Now »
USD
0.542 0.542
8-215570-2 1,250 Buy Now »
USD
1.06 1.06 1.06
Arrow
8-215570-2 1,250 Buy Now »
USD
1.19 1.19 1.08 1.08 1.08
Avnet
8-215570-2 0 ··
USD
0.863
Digi-Key 2
A99422CT-ND 28 Buy Now »
USD
2.03 1.84 1.58 1.58 1.58
A99422TR-ND 0 ··
USD
1.16 0.988
Newark
88M2940 4 Buy Now »
USD
1.41
Chip One Stop Japan
C1S757106504126 1,250 Buy Now »
JPY
178.00 134.00 109.00 109.00
Mouser
571-8-215570-2 977 Buy Now »
USD
1.94 1.94 1.41 1.09 0.896
Chip One Stop Global 2
C1S757100760988 279 Buy Now »
JPY
187.00 136.00 136.00 136.00
C1S757106504126 1,000 Buy Now »
JPY
287.00 287.00
Heilind Electronics
AMP8-215570-2 500 Buy Now »
USD
1.14 1.14
Allied Electronics
R1110952 n/s Buy Now »
USD
2.77 2.77 1.73 1.31 1.31
Interstate Connecting Components
8-215570-2 500 Buy Now »
PEI Genesis
8-215570-2 0 ··
Heilind Asia
AMP8-215570-2 0 ··
Farnell 3
149445 775 Buy Now »
EUR
1.84 1.51 1.11 1.11 1.11
2120253 4 Buy Now »
EUR
1.79 1.79
2399645 4,750 Buy Now »
EUR
1.01 0.855
element14 APAC 2
2120253 4 Buy Now »
CNY
19.97 18.13 15.54 15.54 15.54
149445 360 Buy Now »
CNY
9.44 6.96 6.96 6.96
Distrelec
8-215570-2 678 Buy Now »
EUR
1.62 1.56 1.38 1.38 1.38
RS Components
7455369 492 Buy Now »
GBP
1.39 1.39 1.11 0.890 0.890
Avnet Europe
8-215570-2 0 ··
EUR
0.646 0.554
Avnet Asia
8-215570-2 0 ··
USD
1.00 0.940
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
8-215570-2 1,000 ··
STLAA.com
8-215570-2 338 ··
Tencell
8-215570-2 2,934 Buy Now »
USD
1.06 1.06
Abacus Technologies
82155702 1,500 ··
SIE
8-215570-2 1,750 ··
GreenTree Electronics
8-215570-2 8,000 Send RFQ »
TME
AMP-8-215570-2 1,204 Buy Now »
USD
1.18 1.08 0.860 0.760 0.760
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
8-215570-2 Contact Send RFQ »
North Star Micro
8-215570-2 Contact ··
Chip 1 Exchange
8-215570-2 Contact ··
TransparentC
8-215570-2 Contact ··
XS Micro
8-215570-2 Contact ··

Descriptions

Conn IDC Connector PL 12 POS 2.54mm Solder RA Thru-Hole Automotive Box
Chip One Stop Japan
Conn IDC Connector M 12 POS 2.54mm IDT RA Cable Mount Box
Avnet
Adapter; Micro-MaTch; PIN:12; IDC, THT; on PCBs, for ribbon cable
TME
MICRO-MATCH PBC.12P
Interstate Connecting Components
MICRO-MATCH PBC.12P
Heilind Asia
Paddle Board Connector [TE Connectivity] 8-215570-2 Paddle Board Connector
Distrelec
MICRO-MATCH PBC.12P
PEI Genesis
Conn IDC Connector PL 12 POS 2.54mm Solder RA Thru-Hole Automotive Box
Chip One Stop Global
Conn IDC Connector M 12 POS 2.54mm IDT RA Cable Mount Box
Avnet Asia
Connector pcb IDC 12 way Micro-Match
RS Components
Connector pcb IDC 12 way Micro-Match
Allied Electronics
Conn IDC Connector PL 12 POS 2.54mm Solder RA Thru-Hole Automotive Box
Verical
CONNECTOR, PADDLE BOARD, 12WAY; Connector Type:Board to Board; Gender:Plug; Ways, No. of:12; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:MicroMatch; Contact Plating:Tin; Mounting Type:PC Board; Colour:Red; Flammability Rating:UL94V-0; Material:Thermoplastic polyester; No. of Poles:12; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage, Working:100V; Contact Current Rating:1.5A; Lead Spacing:1.27mm; Pitch:1.27mm; Wire Size, AWG:28AWG
Farnell
CONN PADDLEBRD 12POS VERT 28AWG
Digi-Key
WIRE-BOARD CONNECTOR, PLUG, 12POS, 2ROW;; WIRE-BOARD CONNECTOR, PLUG, 12POS, 2ROW; Connector Type:Wire to Board; Series:Micro-MaTch; Contact Termination:IDC / IDT; Gender:Plug; No. of Contacts:12; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin
element14 APAC
WIRE-BOARD CONNECTOR, PLUG, 12 POSITION, 2ROW
Newark
Micro-MaTch Board-Board & Ribbon-Board Connectors
North Star Micro
MICRO-MATCH PBC.12P
TE Connectivity
MICRO-MATCH PBC.12P
Heilind Electronics

Technical Specifications

Insulation Resistance 1 GΩ
Pin Pitch 1.27 mm
Contact Resistance 10 mΩ
ELV Compliant Compliant
Housing Material Polyester
Contact Plating Tin over Nickel
Orientation Vertical
Color Red
Material Polyester
Flammability Rating UL 94 V-0
Housing Color Red
Wire Gauge 28 AWG
Number of Contacts 12
Contact Material Phosphor Bronze
Gender Male
RoHS Compliant
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Positions 12
Packaging Box
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 18 pages 8 years ago
Datasheet 15 pages 10 years ago
Datasheet 2 pages
Datasheet 1 page 12 years ago
TE Connectivity
Datasheet 2 pages 11 years ago
Datasheet 6 pages 6 years ago
TME
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 100 pages 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 1 year ago

Images

Alternate Names

AMP/TYCO 8-215570-2
TYCO/AMP 8-215570-2
TYCO ELECTRONICS AMP 8-215570-2
TE Connectivity / AMP Brand 8-215570-2
AMP/Tyco Electronics 8-215570-2
AMP/TE Connectivity 8-215570-2
TE CNTY - AMP 8-215570-2
TE Connectivity / Tyco Electronics AMP 8-215570-2
AMP/TYCO ELECTR 8-215570-2
TYCO ELECTRONICS AMP ITALIA S 8-215570-2
AMP INC 8-215570-2
TYCO/AMP INC 8-215570-2
TE CONNECTIVITY AMP (VA) 8-215570-2
TYCO ELECTRONICS AMP (VA) 8-215570-2
TE CONNECTIVITY AMP CONNECTORS 8-215570-2
AMP/TE CONNECTIVITY ACCT 167798 8-215570-2
TYCO COLOMBIA 8-215570-2
AMP INCORPORATED (TYCO ELECTRONICS 8-215570-2
TE Connectivity / Hartman Brand 8-215570-2
TE CONNECTIVITY / AMP BRA 8-215570-2
TYCO INC (AMP) 8-215570-2
TYCO ELECTRONICS 8-215570-2
AMP ( TYC) 8-215570-2
TE AMP TYCO 8-215570-2
TE Connectivity / Am 8-215570-2
TE Connectivity AMP Connectors 8-215570-2

Search for other parts like 8- »