TE Connectivity 8-1419125-0

Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current108 mA
Coil Power540 mW
Coil Resistance47 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth10 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419125-0.

Newark
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-99.70%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8-1419125-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 8-1419125-0 provided by its distributors.

Electromechanical Relay 5VDC 47Ohm 10A SPST-NO (24x10x25)mm THT General Purpose Relay
AgSnO2 5V 10A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 5VDC 10A SPST-NO(24mm 10mm 25mm) THT
General Purpose Relay, Sdt-R Series, Power, Non Latching, Spst-No, 5 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 8-1419125-0
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: SDT-R Series; Relay Mounting: Through Hole; Coil Type: Non Latc; Available until stocks are exhausted
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:10A; Product Range:SDT-R Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Tin Oxide; Coil Resistance:46.3ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL, VDE; Coil Voltage VDC Nom:5V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:24mm; External Height:25mm; External Width:10mm; Nom Operating Power:540mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current108 mA
Coil Power540 mW
Coil Resistance47 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Depth10 mm
Length24 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419125-0.

Newark
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant