TE Connectivity 8-1415029-1

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Weight5.4 g
Technical
Ambient Temperature Range High85 °C
Coil Current30 mA
Coil Power360 mW
Coil Resistance400 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Power Rating360 mW
Switching Capacity2.5 kW
Switching Current10 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth15 mm
Height20 mm
Length15 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415029-1.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Upverter
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
TME
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
element14
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+46.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8-1415029-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 8-1415029-1 provided by its distributors.

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Electromechanical Relay SPDT 15A 12VDC 400Ohm Through Hole
TE Connectivity PB SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10A
Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 10 A, 400 V (AC), monostable, 8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
Power Relay 12VDC 15A SPDT (15mm 15mm 20mm) THT
Power/Signal Relay, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, 12VDC, 10A, SPDT, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:PB Series; Relay Mounting:Through Hole; Coil Type:DC; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes
PB114012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 360 mW Coil Resistance: 400 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 360 mW 400 Ω | Power Relay | Part Number: PB114012 | Internal Number: 8-1415029-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814150291
  • PB-114012
  • PB114012
  • PB114012.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Weight5.4 g
Technical
Ambient Temperature Range High85 °C
Coil Current30 mA
Coil Power360 mW
Coil Resistance400 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Power Rating360 mW
Switching Capacity2.5 kW
Switching Current10 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Depth15 mm
Height20 mm
Length15 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1415029-1.

TE Connectivity
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Upverter
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
Datasheet1 page15 years ago
TME
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
element14
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago