TE Connectivity 8-1393792-5

Relay, 2 Form C (no/nc), 5 V (DC), 167 Ω, 3 A, 220 V (DC), 250 V (AC), Monostable, 8-1393792-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current29.76 mA
Coil Power150 mW
Coil Resistance167 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption150 mW
Relay TypeTelecom
Release Time4 ms
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393792-5.

Master Electronics
Datasheet3 pages6 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Electro Sonic
Datasheet38 pages4 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Factory Futures
Datasheet3 pages11 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet12 pages16 years ago
Datasheet3 pages9 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages11 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet3 pages12 years ago
Datasheet7 pages16 years ago
Newark
Datasheet3 pages11 years ago
element14
Datasheet4 pages13 years ago
TME
Datasheet9 pages0 years ago

Inventory History

3 month trend:
-58.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8-1393792-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 8-1393792-5 provided by its distributors.

Relay, 2 Form C (NO/NC), 5 V (DC), 167 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-5
Electromechanical Relay 5VDC 168Ohm 3A DPDT (20.2x10x11)mm THT Signal Relay
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
V23105A5001A201 Signal Relay & High Sensitive & Axicom D2N | Part Number: V23105A5001A201 | Internal Number: 8-1393792-5 | TE Connectivity
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 150 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom D2n Relay
RF Relay, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393792-5.
  • V23105-A5001-A201
  • V23105-A5001A201
  • V23105A5001A201
  • V23105A5001A201.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
Contact PlatingGold
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current29.76 mA
Coil Power150 mW
Coil Resistance167 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption150 mW
Relay TypeTelecom
Release Time4 ms
Switching Current3 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth10 mm
Height10.9 mm
Length20.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393792-5.

Master Electronics
Datasheet3 pages6 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages17 years ago
Electro Sonic
Datasheet38 pages4 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages12 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Factory Futures
Datasheet3 pages11 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet12 pages16 years ago
Datasheet3 pages9 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages11 years ago
Farnell
Datasheet11 pages18 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet3 pages12 years ago
Datasheet7 pages16 years ago
Newark
Datasheet3 pages11 years ago
element14
Datasheet4 pages13 years ago
TME
Datasheet9 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages9 years ago
Materials Sheet5 pages6 years ago