TXC 7X-26.000MBB-T

Oscillator XO 26MHz ?50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
887-1220-1-ND 5,130 Buy Now »
USD
2.43 2.37 1.98 1.64 1.64
887-1220-6-ND 5,130 Buy Now »
USD
2.43 2.37 1.98 1.64 1.64
887-1220-2-ND 3,000 Buy Now »
USD
1.39
Arrow
7X-26.000MBB-T**MULT1 646 Buy Now »
USD
2.02 1.93 1.67 1.21 1.21
Verical
7X-26.000MBB-T 646 Buy Now »
USD
1.93 1.67 1.35 1.35
Newark 3
84R5774 765 Buy Now »
USD
0.713
54W0790 0 ··
84R5526 0 ··
USD
1.39
Chip One Stop Japan
C1S756700135228 646 Buy Now »
JPY
211.00 198.00 142.00 126.00 126.00
Mouser
717-7X-26.000MBB-T 3,069 Buy Now »
USD
2.53 2.43 2.03 1.66 1.39
Dove
DOV020585 0 ··
USD
3.57 3.57 2.25 1.81 1.81
Farnell
1842167 765 Buy Now »
GBP
2.37 2.37 1.44 0.992 0.934
element14 APAC
1842167 765 Buy Now »
SGD
5.57 4.82 3.34 2.23 1.94
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7X-26.000MBB-T Contact ··
XS Micro
7X-26.000MBB-T Contact ··

Descriptions

Oscillator XO 26MHz ?50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Verical
OSC, 26.000MHZ, 3.3V, SMD, 3.2X2.5; Frequency:26MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7X; Type:CXO
Farnell
OSC, 26.000MHZ, 3.3V, SMD, 3.2X2.5; Frequency:26MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Resonator Case:SMD; Series:7X; Type:CXO
element14 APAC
OSCILLATOR, CXO, 26MHZ, SMD; Frequency:26MHz; Frequency Tolerance:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Resonator Case:SMD; No. of Pins:4; Peak Reflow Compatible (260 C):Yes; Type:CXO ;RoHS Compliant: Yes
Newark
26.000MHZ 3.3V 50PPM -10/+70
Dove
OSC XO 26.000MHZ CMOS SMD
Digi-Key

Technical Specifications

Number of Pins 4
Supply Voltage (DC) 3.3 V
Packaging Cut Tape (CT)
Frequency 26 MHz
Load Capacitance 15 pF
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
element14
Datasheet 1 page 8 years ago

Images

Alternate Names

TXC CORPORATION 7X-26.000MBB-T
TXC CORP 7X-26.000MBB-T
TXC CORPORATION (VA) 7X-26.000MBB-T
TXC CORPORAT 7X-26.000MBB-T
TXC TECHNOLOGY INC 7X-26.000MBB-T
TXC CORPOR 7X-26.000MBB-T
TXC(NINGBO)CORPORATION 7X-26.000MBB-T
TXC CORPORATION - USA 7X-26.000MBB-T

Search for other parts like 7X- »