onsemi 7SB384DTT1G

7SB384 Series 5.5 V 128 mA 0.2 W Surface Mount Bus Switch - TSOP-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
Number of Pins5
Technical
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Number of Bits1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay4.8 ns
Quiescent Current100 nA
Resistance20 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi 7SB384DTT1G.

SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-3.77%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.106
$ 0.126
$ 0.435
$ 0.435
Stock
385,902
655,919
1,225,466
273,290
363,216
Authorized Distributors
5
2
1
1
1
Case/Package
TSOP
SOT-23
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
5
5
Logic Function
-
-
-
-
-
Frequency
-
-
-
-
-
Interface
-
-
-
-
-
Memory Size
-
-
-
-
-
Min Supply Voltage
4 V
4 V
4.5 V
500 mV
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
7 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 7SB384DTT1G.

Descriptions

Descriptions of onsemi 7SB384DTT1G provided by its distributors.

7SB384 Series 5.5 V 128 mA 0.2 W Surface Mount Bus Switch - TSOP-5
SOT-23-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 7SB384 1x 1:1 2010 decoder circuit 20Ohm 4.8ns 200mW 5V
Bus Switch 1-Element 1-IN 5-Pin TSOP T/R
CBT/FST/QS/5C/B SERIES 1-BIT DRIVER INVERTED OUTPUT PDSO5
1 Bit Digital Switch/Reel |Onsemi 7SB384DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
Number of Pins5
Technical
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Number of Bits1
Number of Elements1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay4.8 ns
Quiescent Current100 nA
Resistance20 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi 7SB384DTT1G.

SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago