TXC 7M-32.000MAHE-T

Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency32 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Tolerance0.003 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-32.000MAHE-T.

Upverter
Datasheet3 pages4 years ago
Datasheet1 page14 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-0.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7M-32.000MAHE-T.

Related Parts

Descriptions

Descriptions of TXC 7M-32.000MAHE-T provided by its distributors.

Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
7M Series 12 pF 60 O ±30 ppm -40°C to +85°C Surface Mount Seam Sealing Crystal
3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-32.000MAHE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency32 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Tolerance0.003 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-32.000MAHE-T.

Upverter
Datasheet3 pages4 years ago
Datasheet1 page14 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant