TXC 7M-27.120MEEQ-T

Crystal 27.12MHz ¡À10ppm (Tol) ¡À10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency27.12 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2.5 mm
Height787.4 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-27.120MEEQ-T.

element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-4.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7M-27.120MEEQ-T.

Related Parts

Descriptions

Descriptions of TXC 7M-27.120MEEQ-T provided by its distributors.

Crystal 27.12MHz ¡À10ppm (Tol) ¡À10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
Crystal, 27.12Mhz, 10Pf, 3.2 X 2.5Mm; Frequency Nom:27.12Mhz; Crystal Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:10Ppm; Product Range:7M Series; Frequency:27.12Mhz Rohs Compliant: Yes |Txc 7M-27.120MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7M-27.120MEEQ-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency27.12 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance10 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth2.5 mm
Height787.4 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-27.120MEEQ-T.

element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant