TXC 7M-25.000MAAJ-T

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Production
In Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2.5 mm
Height787.4 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-25.000MAAJ-T.

Upverter
Datasheet1 page14 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-29.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7M-25.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 7M-25.000MAAJ-T provided by its distributors.

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 25MHz Nom
7M Series 25 MHz 18 pF ±30 ppm -40 to +85°C Surface Mount Crystal
Crystal, 25Mhz, 18Pf, 3.2 X 2.5Mm; Frequency Nom:25Mhz; Crystal Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7M Series; Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-25.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7M-25.000 MAAJ-T
  • 7M-25.000MAAJ-T.
  • 7M25.000MAAJ-T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2.5 mm
Height787.4 µm
Length3.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TXC 7M-25.000MAAJ-T.

Upverter
Datasheet1 page14 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant