Try the Octopart BOM Tool! Ad
octopart.com

TXC 7C-4.000MBA-T

Oscillator XO 4MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
7C-4.000MBA-T 2,000 Buy Now »
USD
1.70 1.70
Newark 2
54W0481 1,780 Buy Now »
USD
2.90 2.90 2.37 1.90 1.90
86R1505 0 ··
USD
1.51 1.33
Digi-Key
887-1380-2-ND 0 ··
USD
1.51 1.51
Farnell
1842040 1,790 Buy Now »
GBP
1.60 1.60 1.19 0.971 0.916
element14 APAC
1842040 1,789 Buy Now »
SGD
5.38 4.61 3.07 2.15 2.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
7C-4.000MBA-T 3,600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7C-4.000MBA-T Contact ··

Descriptions

OSCILLATOR, 4 MHz; Frequency:4MHz; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Resonator Case:SMD; No. of Pins:4; Peak Reflow Compatible (260 C):Yes; Frequency Tolerance:± 25ppm; Type:CXO ;RoHS Compliant: Yes
Newark
OSC, 4.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:4MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO
element14 APAC
OSC, 4.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:4MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO
Farnell
OSC XO 4.000MHZ CMOS SMD
Digi-Key
Oscillator XO 4MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Verical

Technical Specifications

Frequency 4 MHz
Load Capacitance 30 pF
RoHS Compliant
Supply Voltage (DC) 1.8 V (min)
Number of Pins 4
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
element14
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 8 years ago

Images

Alternate Names

TXC CORPORATION 7C-4.000MBA-T
TXC CORP 7C-4.000MBA-T
TXC CORPORATION (VA) 7C-4.000MBA-T
TXC CORPORAT 7C-4.000MBA-T
TXC TECHNOLOGY INC 7C-4.000MBA-T
TXC CORPOR 7C-4.000MBA-T
TXC(NINGBO)CORPORATION 7C-4.000MBA-T
TXC CORPORATION - USA 7C-4.000MBA-T

Search for other parts like 7C- »