TXC 7C-25.000MBB-T

Oscillator XO 25MHz ?50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
7C-25.000MBB-T**MULT1 912 Buy Now »
USD
1.77 1.70 1.59 1.55 1.55
Verical
7C-25.000MBB-T 912 Buy Now »
USD
1.70 1.59 1.55 1.55
Chip One Stop Japan
C1S756700128291 912 Buy Now »
JPY
187.00 141.00 127.00 127.00
Mouser
717-7C-25.000MBB-T 42 Buy Now »
USD
2.13 2.04 1.71 1.40 1.17
Newark 2
84R5694 0 ··
USD
1.52 1.52
84R5446 0 ··
USD
1.28 1.12
Dove
DOV065935 0 ··
USD
3.50 3.50 1.49 1.13 0.960
Digi-Key
887-1204-2-ND 0 ··
USD
1.27 1.27
Farnell
1842032 0 ··
GBP
2.45 2.45 1.27 1.06 1.06
element14 APAC
1842032 0 ··
SGD
4.86 4.21 2.92 1.82 1.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7C-25.000MBB-T Contact ··

Descriptions

Oscillator XO 25MHz ?50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Verical
25.000MHZ 3.3V 50PPM -10/+70
Dove
Oscillator XO 25MHz ?50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Chip One Stop Japan
OSCILLATOR, CXO, 25MHZ, SMD; FREQUENCY:2
element14 APAC
OSCILLATOR, CXO, 25MHZ, SMD; Frequency:25MHz; Frequency Tolerance:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Resonator Case:SMD; No. of Pins:4; Peak Reflow Compatible (260 C):Yes; Type:CXO ;RoHS Compliant: Yes
Newark
OSC XO 25.000MHZ CMOS SMD
Digi-Key
OSC, 25.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:25MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO
Farnell

Technical Specifications

Load Capacitance 30 pF
Supply Voltage (DC) 1.8 V (min)
Number of Pins 4
RoHS Compliant
Frequency 25 MHz

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
element14
Datasheet 1 page 8 years ago

Images

Alternate Names

TXC CORPORATION 7C-25.000MBB-T
TXC CORP 7C-25.000MBB-T
TXC CORPORATION (VA) 7C-25.000MBB-T
TXC CORPORAT 7C-25.000MBB-T
TXC TECHNOLOGY INC 7C-25.000MBB-T
TXC CORPOR 7C-25.000MBB-T
TXC(NINGBO)CORPORATION 7C-25.000MBB-T
TXC CORPORATION - USA 7C-25.000MBB-T

Search for other parts like 7C- »