TXC 7B-24.000MAAJ-T

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Number of Pins4
Technical
Capacitance10 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Voltage Rating200 V
Dimensions
Depth3.2 mm
Height1.0414 mm
Lead Pitch2.54 mm
Length5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7B-24.000MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Amar Radio Corporation
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7B-24.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 7B-24.000MAAJ-T provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
XTAL, 24.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 24MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 7B Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018); Crystal Mounting Type: SMD; Frequency: 24MHz; Frequency Stability: ± 30ppm; No. of Pins: 4Pins; Operating Temperature Range: -20°C to +70°C
5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7B-24.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Number of Pins4
Technical
Capacitance10 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Voltage Rating200 V
Dimensions
Depth3.2 mm
Height1.0414 mm
Lead Pitch2.54 mm
Length5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7B-24.000MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Amar Radio Corporation
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant