TXC 7A-8.000MAAE-T

Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-8.000MAAE-T.

TXC SCT
Datasheet1 page15 years ago

Inventory History

3 month trend:
+6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7A-8.000MAAE-T.

Related Parts

Descriptions

Descriptions of TXC 7A-8.000MAAE-T provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 8MHz Nom
7A Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal
5.0X3.2 Glass Seal Mhz Quartz Xtal -2Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf |Txc 7A-8.000MAAE-T
Crystals 8MHz 30ppm -20 TO 70C 12pF

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance12 pF
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-8.000MAAE-T.

TXC SCT
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant