TXC 7A-24.000MAAJ-T

7A Series 24 MHz 5 x 3.2 mm 18 pF ±30 ppm -10 to +70°C SMT Quartz Crystal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Manufacturer Package Identifier2-SMD
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-24.000MAAJ-T.

Upverter
Datasheet1 page15 years ago
Amar Radio Corporation
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 7A-24.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 7A-24.000MAAJ-T provided by its distributors.

7A Series 24 MHz 5 x 3.2 mm 18 pF ±30 ppm -10 to +70°C SMT Quartz Crystal
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD
XTAL, 24.000MHZ, 18PF, SMD, 5.0X3.2; Frequency Nom: 24MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Prod; Available until stocks are exhausted
Crystal, 24Mhz, 18Pf, 5 X 3.2Mm; Frequency Nom:24Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7A Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-24.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7A-24.000MAAJ-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)50 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Manufacturer Package Identifier2-SMD
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth3.2 mm
Height1.3462 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TXC 7A-24.000MAAJ-T.

Upverter
Datasheet1 page15 years ago
Amar Radio Corporation
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant