Ideal-Tek 7A SA

TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:115mm; Handle Material:; Length:115mm ;RoHS Compliant: NA


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M2075 11 Buy Now »
USD
38.78 38.78 33.97 26.39 26.39
Farnell
4681605 22 Buy Now »
GBP
21.63 20.69 20.69 20.69 20.69
element14 APAC
4681605 11 Buy Now »
SGD
47.48 47.48 47.48 47.48 47.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
7A SA Contact ··

Descriptions

TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:115mm; Handle Material:; Length:115mm ;RoHS Compliant: NA
Newark
TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC; Handle Material:; Length:115mm
Farnell
TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (19-Dec-2011); Length:115mm; Scissor Type:Very Fine, Curved
element14 APAC

Technical Specifications

Size-Length 115 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 7A SA »