Texas Instruments 79L05

French Electronic Distributor since 1988

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
79L05Contact
>1wk
NS-79L05Contact
>1wk

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy5 %
Max Input Voltage-35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage-7.3 V
Min Operating Temperature0 °C
Number of Outputs1
Output TypeFixed
Output Voltage-5 V
PolarityNegative
Quiescent Current6 mA
Dimensions
Height5.2 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 79L05.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 79L05.

Descriptions

Descriptions of Texas Instruments 79L05 provided by its distributors.

French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Accuracy5 %
Max Input Voltage-35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage-7.3 V
Min Operating Temperature0 °C
Number of Outputs1
Output TypeFixed
Output Voltage-5 V
PolarityNegative
Quiescent Current6 mA
Dimensions
Height5.2 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 79L05.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago