Molex 79925-0006

TDP (Triad Differential Pair) Cable Assembly, 28 Circuit, 3.0m Length, 4-40 Jackscrew
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins28
PlatingTin
Technical
Connector Type APlug
Connector Type BPlug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1.5 A
Number of Circuits28
Number of Contacts28
Voltage Rating40 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Lead Length3 m
Length3 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 79925-0006.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page20 years ago
Newark
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 79925-0006.

Related Parts

Descriptions

Descriptions of Molex 79925-0006 provided by its distributors.

TDP (Triad Differential Pair) Cable Assembly, 28 Circuit, 3.0m Length, 4-40 Jackscrew
Parallel Cable Assembly 28 Way Male TDP to 28 Way Male TDP | Molex Incorporated 79925-0006
CABLE ASSEMBLY, TDP, 28WAY, 3M; Cable Type:Round; Lead Length:3m; Cable Assembly Type:Computer Cables; Cable Length:3m; Colour:Black; Connector Type:TDP Plug; Connector Type A:TDP Plug; Connector Type B:TDP Plug; No. of Contacts:28; No. of Ways:28; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Max Current:1.5A; No. of Mating Cycles:5000; Series:TRIAD; Withstand Voltage:500V; Working Voltage:40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0799250006
  • 79925-0006.
  • 799250006
  • 799250006.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Number of Pins28
PlatingTin
Technical
Connector Type APlug
Connector Type BPlug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1.5 A
Number of Circuits28
Number of Contacts28
Voltage Rating40 V
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Lead Length3 m
Length3 m
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Molex 79925-0006.

Molex
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page20 years ago
Newark
Datasheet1 page9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago