Molex 79925-0002

TDP (Triad Differential Pair) PCIe x1 Cable Assembly, 18 Circuit, 3.0m Length, 4-40 Jackscrew
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
07992500020480
2d
799250002ContactSend RFQ
>1wk

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance100 MΩ
Number of Circuits18
Number of Contacts18
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Lead Length3 m

Documents

Download datasheets and manufacturer documentation for Molex 79925-0002.

Molex
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page20 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 79925-0002.

Descriptions

Descriptions of Molex 79925-0002 provided by its distributors.

TDP (Triad Differential Pair) PCIe x1 Cable Assembly, 18 Circuit, 3.0m Length, 4-40 Jackscrew
Parallel Cable Assembly 18 Way Male TDP to 18 Way Male TDP | Molex Incorporated 79925-0002
Computer Cable, Serial, 9.8Ft, Black; Connector Type A:Tdp Pci Express X1 18 Position Plug; Connector Type B:Tdp Pci Express X1 18 Position Plug; Cable Length - Imperial:9.8Ft; Cable Length - Metric:3M; Jacket Color:Black Rohs Compliant: Yes |Molex 79925-0002
CABLE ASSEMBLY, TDP, 18WAY, 3M; Connector Type A:TDP Plug; Cable Assembly Type:Computer Cables; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Cable Length:3m; Colour:Black; Connector Type:TDP Plug; Connector Type A:TDP Plug; Connector Type B:TDP Plug; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:20mohm; Current Max:1.5A; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Length:3m; No. of Contacts:18; No. of Mating Cycles:5000; No. of Ways:18; Series:TRIAD; Withstand Voltage:500V; Working Voltage:40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0799250002
  • 799250002

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
PlatingTin
Technical
Contact Resistance20 mΩ
Current Rating1.5 A
Insulation Resistance100 MΩ
Number of Circuits18
Number of Contacts18
Wire/Cable TypeRound
Dimensions
Cable Length3 m
Lead Length3 m

Documents

Download datasheets and manufacturer documentation for Molex 79925-0002.

Molex
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Newark
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago