TE Connectivity / AMP 796700-4

Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
796700-4 2,547 Buy Now »
USD
0.613 0.613 0.463
Arrow
796700-4 46 Buy Now »
USD
0.790 0.790 0.667 0.667 0.667
Newark
96Y4678 3,820 Buy Now »
USD
1.10 1.10 1.10 0.995 0.752
Mouser
571-796700-4 2,325 Buy Now »
USD
0.790 0.790 0.688 0.613 0.524
Onlinecomponents.com
7967004 1,529 Buy Now »
USD
0.753 0.753 0.678 0.550 0.380
Master Electronics
7967004 1,018 ··
USD
0.753 0.753 0.678 0.550 0.380
Chip One Stop Global
C1S757105326202 509 Buy Now »
USD
0.457 0.455 0.453 0.453
Avnet
796700-4 0 ··
USD
0.447
A.E. Petsche
796700-4 0 ··
USD
4.43 4.43 4.43 4.43 4.43
Digi-Key
796700-4-ND 0 ··
USD
0.636
Heilind Asia
AMP796700-4 0 ··
PEI Genesis
796700-4 0 ··
Heilind Electronics
AMP796700-4 0 ··
Electro Sonic
7967004 5,094 Buy Now »
USD
0.798 0.798 0.719 0.583 0.403
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
796700-4 3,262 Buy Now »
USD
0.618 0.555
Abacus Technologies
796700-4 9,009 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
796700-4 Contact ··

Descriptions

TERMI-BLOK HEADER ASSY90 4P.
Heilind Electronics
TERMI-BLOK HEADER ASSY90 4P.
Onlinecomponents.com
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Box
A.E. Petsche
Terminal Block Connectors
North Star Micro
TERMI-BLOK HEADER ASSY90 4P.
Master Electronics
TERMI-BLOK HEADER ASSY90 4P.
PEI Genesis
TERMI-BLOK HEADER ASSY90 4P.
TE Connectivity
TERM BLOCK HDR 4POS 90DEG 5MM
Digi-Key
TERMI-BLOK HEADER ASSY90 4P.
Newark
TERMI-BLOK HEADER ASSY90 4P.
Heilind Asia
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole
Avnet
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole Box
Verical
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole
Chip One Stop Global

Technical Specifications

Size-Width 12 mm
Pin Pitch 5 mm
Packaging Box
Size-Length 22 mm
Mounting Type Through Hole Solder
Contact Plating Tin
Size-Height 8.35 mm
Contact Material Copper Alloy
ELV Compliant Compliant
RoHS Compliant
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Positions 4
Lifecycle Status Active
Mounting Angle 90 °
Housing Color Blue
Number of Rows 1
Housing Material Nylon 6/6

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 8 pages
Technical Drawing 1 page 4 years ago
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 796700-4
TYCO/AMP 796700-4
TYCO ELECTRONICS AMP 796700-4
TE Connectivity / AMP Brand 796700-4
AMP/Tyco Electronics 796700-4
AMP/TE Connectivity 796700-4
TE CNTY - AMP 796700-4
TE Connectivity / Tyco Electronics AMP 796700-4
AMP/TYCO ELECTR 796700-4
TYCO ELECTRONICS AMP ITALIA S 796700-4
AMP INC 796700-4
TYCO/AMP INC 796700-4
TE CONNECTIVITY AMP (VA) 796700-4
AMP FROM TE CONNECTIVITY 796700-4
TYCO ELECTRONICS AMP (VA) 796700-4
TE CONNECTIVITY AMP CONNECTORS 796700-4
AMP/TE CONNECTIVITY ACCT 167798 796700-4
TYCO COLOMBIA 796700-4
AMP INCORPORATED (TYCO ELECTRONICS 796700-4
TE Connectivity / Hartman Brand 796700-4
TE CONNECTIVITY / AMP BRA 796700-4
TYCO INC (AMP) 796700-4
TYCO ELECTRONICS 796700-4
AMP ( TYC) 796700-4
TE AMP TYCO 796700-4
TE Connectivity AMP Connectors 796700-4

Search for other parts like 796700- »