TE Connectivity 796635-6

Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth15.5 mm
Length30.48 mm
Pitch5.08 mm
Thread SizeM3
Width18.4 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796635-6.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+12.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796635-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 796635-6 provided by its distributors.

Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Plug 6 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block
Pluggable Terminal Blocks 0508 PLG 06P STR BLK
TERM BLOCK PLUG 6POS STR 5.08MM
PCB 6 P 5.08MM R/A PLUGTRM BLK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7966356

Technical Specifications

Physical
Case/Package0508
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MaterialNylon
MountCable, Through Hole
Technical
Connector SystemWire-to-Board
Connector TypePlug
Current15 A
Current Rating15 A
GenderMale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth15.5 mm
Length30.48 mm
Pitch5.08 mm
Thread SizeM3
Width18.4 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796635-6.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages0 years ago
ShanghaiCT
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago