TE Connectivity 796136-1

PCB Connector, 2 Contact(s), 1 Row(s), Right Angle, Solder Terminal, Locking, Natural Insulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Contact PlatingTin
Housing ColorBlack, Natural
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Forward Current20 mA
Forward Voltage2.8 V
Illumination ColorBlue
Lens StyleDiffused
Luminous Intensity28 mcd
Max Current Rating7 A
Max Operating Temperature70 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
PackagingTape & Reel
PCB Mounting OrientationHorizontal
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796136-1.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet9 pages14 years ago
Factory Futures
Technical Drawing1 page0 years ago
TE Connectivity
Instruction Sheet2 pages12 years ago
Technical Drawing1 page5 years ago
Datasheet3 pages14 years ago
Datasheet1 page24 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Upverter
Datasheet1 page6 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page14 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Inventory History

3 month trend:
-16.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796136-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 796136-1 provided by its distributors.

PCB Connector, 2 Contact(s), 1 Row(s), Right Angle, Solder Terminal, Locking, Natural Insulator
BATTERY HOLDER; No. of Batteries:1; Terminal Type:Surface Mount; Accessory Type:Battery Holder; Battery Size Code:2032; For Use With:CR2032 Batteries
Product Range:-; Contact Material:Phosphor Bronze; Contact Plating:Pre Tin Plated Contacts; Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 796136-1.
ASSY, SMT BATTERY CONN Battery Compatibility: CR2032 PCB Mount Orientation: Horizontal Contact Mating Area Plating Material: Tin PCB Mount Alignment: Without CR2032 Horizontal Tin Without | Battery Holder | Part Number: 796136-1 | Internal Number: 796136-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796136-1.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Contact PlatingTin
Housing ColorBlack, Natural
MountSurface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Forward Current20 mA
Forward Voltage2.8 V
Illumination ColorBlue
Lens StyleDiffused
Luminous Intensity28 mcd
Max Current Rating7 A
Max Operating Temperature70 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
PackagingTape & Reel
PCB Mounting OrientationHorizontal
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796136-1.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet9 pages14 years ago
Factory Futures
Technical Drawing1 page0 years ago
TE Connectivity
Instruction Sheet2 pages12 years ago
Technical Drawing1 page5 years ago
Datasheet3 pages14 years ago
Datasheet1 page24 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Upverter
Datasheet1 page6 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page14 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page0 years ago
Farnell
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago