TE Connectivity / AMP 794956-1

VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Socket Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
794956-1 353,500 Buy Now »
USD
0.013
794956-1 3,188 Buy Now »
USD
0.021 0.016
Arrow
794956-1**MULT1 3,188 Buy Now »
USD
0.074 0.043 0.027 0.021 0.016
Avnet
794956-1 0 ··
USD
Digi-Key 2
A99267CT-ND 44,817 Buy Now »
USD
0.100 0.051 0.031 0.023 0.023
A99267TR-ND 42,000 Buy Now »
USD
0.018
Newark 3
08H1111 9,890 Buy Now »
USD
0.100 0.051 0.030 0.022 0.022
35X2851 10,500 Buy Now »
USD
0.032
28X2871 10,500 Buy Now »
USD
Chip One Stop Japan
C1S757102173742 3,188 Buy Now »
JPY
3.32 2.18 2.18
TTI
794956-1 409,500 Buy Now »
USD
0.014
Onlinecomponents.com
7949561 448,303 Buy Now »
USD
0.020 0.020 0.020 0.015 0.012
Heilind Electronics
AMP794956-1 420,000 Buy Now »
USD
0.014
Mouser
571-7949561 42,000 Buy Now »
USD
0.017
Master Electronics
7949561 371,659 ··
USD
0.020 0.020 0.020 0.015 0.012
Chip One Stop Global
C1S757106818232 364,000 Buy Now »
JPY
1.24
Powell Electronics
794956-1 66 Buy Now »
USD
Components Center
794956-1 133,000 Buy Now »
USD
0.018 0.018 0.014 0.014 0.014
Sager Electronics
794956-1 0 ··
USD
Future Electronics
794956-1 91,000 Buy Now »
USD
0.013
Interstate Connecting Components
794956-1 420,000 Buy Now »
Allied Electronics
70086117 10,500 Buy Now »
USD
0.016
Dalis Electronics
794956-1 133,000 ··
Heilind Asia
AMP794956-1 0 ··
Power and Signal Group
794956-1 0 ··
PEI Genesis
794956-1 0 ··
Farnell 2
1339252 4,255 Buy Now »
EUR
0.030 0.029 0.026 0.022
2360600 0 ··
EUR
0.018
element14 APAC 3
9670157 9,890 Buy Now »
CNY
0.760 0.390 0.230 0.230 0.230
1339252 23,155 Buy Now »
CNY
0.144 0.135 0.135 0.117
2360600 10,500 Buy Now »
CNY
0.095
Electro Sonic
7949561 698,189 Buy Now »
USD
0.021 0.021 0.021 0.016 0.013
RS Components
6827365 525,800 Buy Now »
GBP
0.008 0.008 0.008
Avnet Europe
794956-1 35,000 Buy Now »
EUR
0.019
Avnet Asia
794956-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
794956-1 95,100 Buy Now »
EUR
0.019 0.016 0.015
Gerber
794956-1 10,664 Buy Now »
USD
0.016 0.016 0.016 0.016 0.016
EarthTron
794956-1 12,844 ··
STLAA.com
794956-1 25,200 ··
Abacus Technologies
794956-1 30,000 ··
SIE
794956-1 10,500 ··
Tencell
794956-1 45,912 Buy Now »
USD
0.013
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
794956-1 Contact ··
Touchstone Systems
794956-1 Contact Send RFQ »
SemiconductorPLUS
794956-1 Contact ··
XS Micro
794956-1 Contact ··

Descriptions

VAL-U-LOK Series Connector System
North Star Micro
VAL-U-LOK SKT BR SN 18-24AWG
PEI Genesis
Contact SKT Crimp ST Cable Mount Strip
Avnet
VAL-U-LOK SKT BR SN 18-24AWG
Power and Signal Group
VAL-U-LOK SKT BR SN 18-24AWG
Master Electronics
Contact, PE Series, Socket, 22 AWG, 18 AWG, Crimp, Brass
Newark
Contact SKT Crimp ST Cable Mount Automotive T/R
Sager Electronics
Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Global
VAL-U-LOK SKT BR SN 18-24AWG
Onlinecomponents.com
VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Socket Contact
Future Electronics
Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Japan
Crimp skt contact 22-18 awg tin
RS Components
VAL-U-LOK SKT BR SN 18-24AWG
TE Connectivity
VAL-U-LOK SKT BR SN 18-24AWG
Heilind Asia
VAL-U-LOK SKT BR SN 18-24AWG
Interstate Connecting Components
Contact SKT Crimp ST Cable Mount Automotive T/R
Verical
Contact, Socket, VAL-U-LOK, 24-18 AWG, Brass
Allied Electronics
CONTACT, CRIMP, SOCKET, 22-18AWG, REEL
Farnell
CONN SOCKET 18-22AWG BRASS TIN
Digi-Key
Contact SKT Crimp ST Cable Mount Strip
Avnet Asia
VAL-U-LOK Series Connector System
Powell Electronics
CONN SOCKET 18-22AWG
SOS electronic
VAL-U-LOK SKT BR SN 18-24AWG
Heilind Electronics
CONTACT, CRIMP, SOCKET, 22-18AWG, REEL
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Female
Packaging Reel
Contact Plating Tin
ELV Compliant Compliant
Lifecycle Status Active
Wire Gauge 18 AWG
Pin Pitch 4.191 mm
Contact Material Brass
Material Brass
Lead-Free Status Not Applicable
Current Rating 9 A
RoHS Compliant

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
element14 APAC
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet 14 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 6 pages 7 years ago
Technical Drawing 1 page 3 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Newark
Datasheet 8 pages 1 year ago
Electro Sonic
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 794956-1
TYCO/AMP 794956-1
TYCO ELECTRONICS AMP 794956-1
TE Connectivity / AMP Brand 794956-1
AMP/Tyco Electronics 794956-1
AMP/TE Connectivity 794956-1
TE CNTY - AMP 794956-1
TE Connectivity / Tyco Electronics AMP 794956-1
AMP/TYCO ELECTR 794956-1
TYCO ELECTRONICS AMP ITALIA S 794956-1
AMP INC 794956-1
TYCO/AMP INC 794956-1
TE CONNECTIVITY AMP (VA) 794956-1
TYCO ELECTRONICS AMP (VA) 794956-1
TE CONNECTIVITY AMP CONNECTORS 794956-1
AMP/TE CONNECTIVITY ACCT 167798 794956-1
TYCO COLOMBIA 794956-1
AMP INCORPORATED (TYCO ELECTRONICS 794956-1
TE Connectivity / Hartman Brand 794956-1
TE CONNECTIVITY / AMP BRA 794956-1
TYCO INC (AMP) 794956-1
TYCO ELECTRONICS 794956-1
AMP ( TYC) 794956-1
TE AMP TYCO 794956-1
TE Connectivity / Am 794956-1
TE Connectivity AMP Connectors 794956-1

Search for other parts like 794956- »