TE Connectivity / AMP 794942-1

Connector; Nylon (Housing); 10; Natural; RoHS Compliant, ELV Compliant

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
794942-1 115 Buy Now »
USD
0.713 0.713 0.713
794942-1 682 Buy Now »
USD
0.808 0.808 0.808
Avnet
794942-1 0 ··
USD
1.17 1.14 0.916 0.916 0.916
Digi-Key
A30718-ND 1,531 Buy Now »
USD
1.29 1.17 1.00 0.717 0.691
Newark
08J4517 100 Buy Now »
USD
1.21 1.21 0.870 0.870 0.870
Chip One Stop Japan
TYCO-0650166 125 Buy Now »
USD
1.19 1.19 1.19 1.19 1.19
Powell Electronics
794942-1 8,772 Buy Now »
USD
0.570
TTI
794942-1 1,155 Buy Now »
USD
0.891 0.891 0.891 0.891
Mouser
571-7949421 741 Buy Now »
USD
1.21 1.21 0.990 0.796 0.743
Onlinecomponents.com
7949421 347 Buy Now »
USD
0.770 0.770 0.720 0.660 0.660
Chip One Stop Global 2
C1S757106801302 60 Buy Now »
JPY
182.00 159.00 159.00 159.00
C1S757106501660 1,015 Buy Now »
JPY
389.00
Heilind Electronics
AMP794942-1 447 Buy Now »
USD
0.809 0.809 0.809 0.682 0.663
Master Electronics
7949421 297 ··
USD
0.770 0.770 0.720 0.660 0.660
Sager Electronics
794942-1 0 ··
USD
0.680
Future Electronics
794942-1 562 Buy Now »
USD
0.760 0.685 0.685
Allied Electronics
70082715 308 Buy Now »
USD
0.906 0.906 0.756 0.756 0.756
Interstate Connecting Components
794942-1 447 Buy Now »
Power and Signal Group
794942-1 0 ··
PEI Genesis
794942-1 0 ··
Heilind Asia
AMP794942-1 0 ··
Farnell
9642811 1,063 Buy Now »
EUR
1.34 1.16 0.969 0.969
element14 APAC 2
7730070 100 Buy Now »
CNY
7.97 7.97 6.52 5.61 5.61
9642811 273 Buy Now »
CNY
7.60 7.60 6.40 6.40
Electro Sonic
7949421 427 Buy Now »
USD
0.816 0.816 0.763 0.700 0.700
Distrelec
794942-1 60 Buy Now »
EUR
1.30 1.24 1.18 1.18 1.18
Avnet Europe
794942-1 3,600 Buy Now »
EUR
2.33 2.33 2.33 0.778 0.667
RS Components
500541 1,015 Buy Now »
GBP
0.832 0.690 0.584 0.500
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
794942-1 900 ··
SIE
794942-1 1,412 ··
Abacus Technologies
794942-1 2,000 ··
Tencell
794942-1 947 Buy Now »
USD
0.765 0.765 0.765 0.664 0.664
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
794942-1 Contact ··
North Star Micro
794942-1 Contact ··
Touchstone Systems
794942-1 Contact Send RFQ »
TransparentC
794942-1 Contact ··
XS Micro
794942-1 Contact ··
SemiconductorPLUS
794942-1 Contact ··

Descriptions

Connector; Nylon (Housing); 10; Natural; RoHS Compliant, ELV Compliant
Allied Electronics
10P MINI UMNL CAP HSG
Interstate Connecting Components
MATE-N-LOK 10 Position 0.163" Centerline Sealed Housing Receptacle
Future Electronics
Conn Housing RCP 10 POS 4.14mm ST Individual
Avnet
10P MINI UMNL CAP HSG
Heilind Electronics
PLUG AND SOCKET CONNECTOR HOUSING
Newark
CONN CAP 10POS SEALED MINI UMNL
Digi-Key
RECEPTACLE, SEALED, 10WAY
Farnell
10P MINI UMNL CAP HSG
Onlinecomponents.com
10P MINI UMNL CAP HSG
PEI Genesis
10P MINI UMNL CAP HSG
Heilind Asia
Conn Housing RCP 10 POS 4.14mm ST Panel Mount Individual
Verical
Conn Housing RCP 10 POS 4.14mm ST Panel Mount Individual
Sager Electronics
Crimp housing [TE Connectivity] 794942-1 Crimp housing
Distrelec
10w Socket White UL 94 V-0
RS Components
10P MINI UMNL CAP HSG
Master Electronics
10P MINI UMNL CAP HSG
TE Connectivity
.163 Centerline 600 V 9.5 A max.
North Star Micro
10P MINI UMNL CAP HSG
Powell Electronics
10P MINI UMNL CAP HSG
Power and Signal Group
RECEPTACLE, SEALED, 10WAY
element14 APAC
10P MINI UMNL CAP HSG
Dachs

Technical Specifications

Flammability Rating UL 94 V-0
Number of Rows 2
Size-Width 9.804 mm
Insulation Resistance 1 GΩ
Pin Pitch 4.14 mm
Housing Color Natural
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Gender Female
Current Rating 9 A
Lead-Free Status Lead Free
Number of Circuits 10
Lifecycle Status Active
Housing Material Nylon 6/6
Size-Height 24.968 mm
Color Natural
Size-Length 22.276 mm
Number of Contacts 10
Voltage Rating (AC) 600 V
Material Nylon
Number of Positions 10
Packaging Bulk
Mounting Type Panel
RoHS Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 12 years ago
Datasheet 134 pages 8 years ago
Datasheet 3 pages
Datasheet 10 pages 5 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Arrow
Datasheet 134 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Farnell
Datasheet 1 page 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 794942-1
TYCO/AMP 794942-1
TYCO ELECTRONICS AMP 794942-1
TE Connectivity / AMP Brand 794942-1
AMP/Tyco Electronics 794942-1
AMP/TE Connectivity 794942-1
TE CNTY - AMP 794942-1
TE Connectivity / Tyco Electronics AMP 794942-1
AMP/TYCO ELECTR 794942-1
TYCO ELECTRONICS AMP ITALIA S 794942-1
AMP INC 794942-1
TYCO/AMP INC 794942-1
TE CONNECTIVITY AMP (VA) 794942-1
TYCO ELECTRONICS AMP (VA) 794942-1
TE CONNECTIVITY AMP CONNECTORS 794942-1
AMP/TE CONNECTIVITY ACCT 167798 794942-1
TYCO COLOMBIA 794942-1
AMP INCORPORATED (TYCO ELECTRONICS 794942-1
TE Connectivity / Hartman Brand 794942-1
TE CONNECTIVITY / AMP BRA 794942-1
TYCO INC (AMP) 794942-1
TYCO ELECTRONICS 794942-1
AMP ( TYC) 794942-1
TE AMP TYCO 794942-1
TE Connectivity / Am 794942-1
TE Connectivity AMP Connectors 794942-1

Search for other parts like 794942- »