TE Connectivity 794939-1

Mini Universal MATE-N-LOK 4 Position 0.163" Centerline Sealed Housing Receptacle

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30715-ND 8,028 Buy Now »
USD
0.840 0.741 0.639 0.465 0.421
Verical 3
794939-1 145 Buy Now »
USD
0.454 0.454 0.454
794939-1 10,000 Buy Now »
USD
0.476
794939-1 1,188 Buy Now »
USD
0.500 0.500 0.500
Arrow
794939-1 160 Buy Now »
USD
0.469 0.454 0.421 0.416 0.414
Newark
07J8141 3,295 Buy Now »
USD
0.538 0.538 0.497 0.461 0.431
TTI
794939-1 14,494 Buy Now »
USD
0.576 0.576 0.576 0.576
Mouser
571-7949391 2,497 Buy Now »
USD
0.780 0.780 0.596 0.488 0.452
Powell Electronics
794939-1 2,335 Buy Now »
USD
Onlinecomponents.com
7949391 7,865 Buy Now »
USD
0.570 0.570 0.456 0.419 0.419
Allied Electronics
70082706 338 Buy Now »
USD
0.688 0.688 0.573 0.479 0.479
Future Electronics
794939-1 14,043 Buy Now »
USD
0.430 0.410 0.410
Master Electronics
7949391 6,834 ··
USD
0.570 0.570 0.456 0.419 0.419
Chip One Stop Global 3
C1S757100942324 59 Buy Now »
USD
0.792 0.672 0.672 0.672
C1S757100214823 745 Buy Now »
USD
0.650 0.467 0.467
C1S757106679509 1,375 Buy Now »
USD
2.69
A.E. Petsche
CM7949391 424 Buy Now »
USD
2.00 1.08 1.08 1.08 1.08
Electro Enterprises
794939-1 1 ··
USD
0.555 0.469 0.418 0.418 0.418
Avnet
794939-1 0 ··
USD
0.815 0.719 0.585 0.585 0.585
Sager Electronics
794939-1 0 ··
USD
0.520 0.520 0.520 0.461 0.448
Dachs
794939-1 100 ··
PEI Genesis
794939-1 0 ··
Power and Signal Group
794939-1 0 ··
element14 APAC
9642781 29,324 Buy Now »
SGD
1.17 1.17 0.889 0.728 0.725
Farnell
9642781 13,370 Buy Now »
GBP
0.493 0.457 0.448 0.448
Electro Sonic
7949391 8,800 Buy Now »
USD
0.604 0.604 0.483 0.444 0.444
Distrelec
794939-1 59 Buy Now »
EUR
0.750 0.680 0.660 0.660 0.660
Avnet Europe
794939-1 15,000 Buy Now »
USD
1.42 1.42 1.42 0.515 0.405
RS Components
500569 5,090 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP794939-1 41,028 Buy Now »
USD
0.563 0.563 0.563 0.475 0.462
Heilind Asia
AMP794939-1 17,335 Buy Now »
USD
0.645 0.645 0.645 0.598 0.598
Interstate Connecting Components
794939-1 41,028 Buy Now »
Tencell
794939-1 18,449 Buy Now »
USD
0.535 0.535 0.535 0.535 0.522
SIE
794939-1 13,422 ··
Abacus Technologies
794939-1 649 ··
GreenTree Electronics
794939-1 18,000 Send RFQ »
TME
794939-1 145 Buy Now »
USD
0.730 0.730 0.590 0.520 0.520
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
794939-1 Contact ··
North Star Micro
794939-1 Contact ··

Descriptions

04P MINI UMNL CAP HSG
PEI Genesis
04P MINI UMNL CAP HSG
Heilind Electronics
Conn Housing RCP 4 POS 4.14mm Crimp ST Individual
Avnet
RECEPTACLE, SEALED, 4WAY
element14 APAC
Mini Universal MATE-N-LOK 4 Position 0.163" Centerline Sealed Housing Receptacle
Future Electronics
Conn Housing RCP 4 POS 4.14mm Crimp ST Individual
Chip One Stop Global
Conn Housing RCP 4 POS 4.14mm Crimp ST Panel Mount Automotive Individual
Verical
04P MINI UMNL CAP HSG
TE Connectivity
PLUG AND SOCKET CONNECTOR HOUSING
Newark
4w Socket White UL 94 V-0 (splashproof)
RS Components
Conn Housing RCP 4 POS 4.14mm Crimp ST Panel Mount Automotive Individual
Sager Electronics
Conn Housing RCP 4 POS 4.14mm Crimp ST Panel Mount Automotive Individual
A.E. Petsche
Connector; Nylon (Housing); 4; Natural;RoHS Compliant, ELV Compliant
Allied Electronics
04P MINI UMNL CAP HSG
Heilind Asia
04P MINI UMNL CAP HSG
Power and Signal Group
Crimp housing [TE Connectivity] 794939-1 Crimp housing
Distrelec
Conn Housing RCP 4 POS 4.14mm Crimp ST Individual
Avnet Europe
RECEPTACLE, SEALED, 4WAY
Farnell
CONECTOR MINI UNIV. MATE-N-LOCK HEMBRA 4 POS. UL9 0V-0 SELLADO TYCO/AMP.
Dachs
04P MINI UMNL CAP HSG
Onlinecomponents.com
Connector: wire-board; Series: Mini Universal MATE-N-LOK Sealed
TME
04P MINI UMNL CAP HSG
Master Electronics
04P MINI UMNL CAP HSG
Interstate Connecting Components
.163" Centerline, 600 V, 9.5 A max.
Powell Electronics
CONN CAP 4POS SEALED MINI UMNL
Digi-Key

Technical Specifications

Number of Rows 2
Color Natural
Housing Color Natural
Voltage Rating (AC) 600 V
RoHS Compliant
Number of Contacts 4
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Current Rating 9 A
Pin Pitch 4.14 mm
Packaging Bulk
Number of Circuits 4
Lifecycle Status Active
Insulation Resistance 1 GΩ
Mounting Type Panel
Size-Height 24.968 mm
Lead-Free Status Lead Free
Size-Width 9.804 mm
Housing Material Nylon
Gender Female
Number of Positions 4
Size-Length 9.804 mm
REACH SVHC Compliance No SVHC
Material Nylon

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 8 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Datasheet 1 page 12 years ago
TE Connectivity
Datasheet 20 pages 5 years ago
Datasheet 3 pages
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 3 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 8 years ago
Verical
Datasheet 14 pages 10 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

TYCO 794939-1
TYCO ELECTRONICS 794939-1
TYC 794939-1
TE CONN 794939-1
TYCO ELECTRONICS CORPORATION 794939-1
TE CONNECTIVITY LTD 794939-1
TYCO ELEC 794939-1
TYCO ELECTRO 794939-1
TYCO ELECTRONICS CORP 794939-1
TYCO ELECTRONIC 794939-1
TYCO ELE 794939-1
TE CONNECT 794939-1
TYCO ELECT 794939-1
TE (Tyco) 794939-1
TE CONNECTIV 794939-1
TE CONNECTIVITY (TYCO) 794939-1
TYCO POWER SYSTEMS 794939-1
TE Connectivity / Circuit Prot 794939-1
TYCO ELECTRONICS HK LTD 794939-1
TE Connectivity / Circuit Protection 794939-1
TYCO INTERNATIONAL 794939-1
TE Connectivity Energy 794939-1
TE SENSOR SOLUTIONS 794939-1
TE Connectivity /CGS Brand 794939-1
TYCO ELECTRONICS LOGISTICS AG 794939-1
Tyco Electronics 794939-1
TE 794939-1
TE Connectivty 794939-1

Search for other parts like 794939- »