TE Connectivity 794894-1

Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorNatural
Housing MaterialNylon
Number of Pins2
Technical
Connector SystemWire-to-Wire
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Insulation Resistance1 GΩ
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableYes
Voltage Rating (AC)600 V
Dimensions
Lead Pitch4.14 mm
Length24.97 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794894-1.

Master Electronics
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
ShanghaiCT
Datasheet1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Farnell
Datasheet1 page16 years ago
Future Electronics
Datasheet14 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794894-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794894-1 provided by its distributors.

Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Plug and Socket Connector 600V AC 2P 2 Row Free-Hanging Mount Nylon
Connector; Nylon (Housing); 2; White; RoHS Compliant, ELV Compliant
HOUSING, PLUG, 2 WAY, NYLON; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Natural; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Insulation Resistance: 1000Mohm; No. of Rows: 1Rows; Operating Temperature Max: 90°C; Operating Temperature Min: -40°C; Voltage Rating VAC: 600V
02P MINI UMNL PLUGS WIRE HOLES Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .162 in Housing Plug Wire-to-Wire 2 | Rectangular Power Connector | Part Number: BACA-AMP-74 | Internal Number: 794894-1 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794894-1.
  • BACA-AMP-74

Technical Specifications

Physical
ColorWhite
Housing ColorNatural
Housing MaterialNylon
Number of Pins2
Technical
Connector SystemWire-to-Wire
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Insulation Resistance1 GΩ
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableYes
Voltage Rating (AC)600 V
Dimensions
Lead Pitch4.14 mm
Length24.97 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794894-1.

Master Electronics
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
ShanghaiCT
Datasheet1 page6 years ago
Electro Sonic
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet134 pages16 years ago
Farnell
Datasheet1 page16 years ago
Future Electronics
Datasheet14 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago