TE Connectivity 794805-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth24.97 mm
Lead Pitch4.14 mm
Length12.34 mm
Pitch4.17 mm
Row Spacing164 µm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794805-1.

Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 794805-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 794805-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector; Nylon (Housing); 4; White; RoHS Compliant, ELV Compliant
Plug And Socket Connector Housing; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:4Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Nylon; Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794805-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794805-1.

Technical Specifications

Physical
ColorWhite
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins4
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderMale
Contact RetentionWithout
Contact StyleSocket
Current Rating9 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth24.97 mm
Lead Pitch4.14 mm
Length12.34 mm
Pitch4.17 mm
Row Spacing164 µm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 794805-1.

Newark
Datasheet6 pages12 years ago
TE Connectivity
Datasheet1 page12 years ago
Instruction Sheet7 pages4 years ago
Datasheet20 pages12 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet134 pages16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet134 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP56
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago