TE Connectivity / AMP 794716-1

12 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-67 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth27.43 mm
Length57.15 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794716-1.

Electro Sonic
Datasheet98 pages16 years ago
Newark
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Future Electronics
Instruction Sheet3 pages5 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 794716-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 794716-1 provided by its distributors.

12 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle
Cap Housing; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:12; Contact Termination:Crimp; Series:Mate-N-Lok; Color:Natural; Connector Mounting:Free-Hanging; Body Material:Nylon; Connecting Termination:Panel Mount ;RoHS Compliant: Yes
RECEPTACLE, FLANGED 12 WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:12; Contact Material:Phosphor Bronze; Series:MATE-N-LOK; Colour:Natural; Mounting Type:Free Hanging/Panel; Flammability Rating:UL94V-2; Material:Nylon; No. of Mating Cycles:50; Resistance, Insulation:1000Mohm; Voltage, Working:600V; Max Current:19A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-67 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth27.43 mm
Length57.15 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794716-1.

Electro Sonic
Datasheet98 pages16 years ago
Newark
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Future Electronics
Instruction Sheet3 pages5 years ago
ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page5 years ago