TE Connectivity / AMP 794622-2

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A114470-ND 0 ··
USD
0.806
Avnet
794622-2 0 ··
USD
0.805
PEI Genesis
794622-2 0 ··
Heilind Electronics
AMP794622-2 0 ··
A.E. Petsche
794622-2 0 ··
USD
0.561 0.561 0.561 0.561 0.561
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
794622-2 2,369 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
794622-2 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro
2POS MICRO MNL ASSYR/ASMT
PEI Genesis
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port
Avnet
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port T/R
A.E. Petsche
CONN HEADER 2POS DL R/A 15AU SMD
Digi-Key
2POS MICRO MNL ASSYR/ASMT
Heilind Electronics
2POS MICRO MNL ASSY,R/A,SMT
TE Connectivity

Technical Specifications

Size-Height 7.37 mm
Pin Pitch 3 mm
Housing Color Black
Number of Positions 2
Size-Length 7 mm
Housing Material Nylon
RoHS Non-Compliant
Contact Plating Tin Lead
Mounting Angle 90 °
Packaging Tape
Number of Rows 2
ELV Compliant Non-Compliant
Flammability Rating UL 94 V-0
Lead-Free Status Contains Lead
Contact Material Brass
Lifecycle Status Active
Mounting Type Surface Mount
Orientation Right Angle

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 11 years ago
Datasheet 7 pages 5 years ago
Datasheet 18 pages 4 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 794622-2
TYCO/AMP 794622-2
TYCO ELECTRONICS AMP 794622-2
TE Connectivity / AMP Brand 794622-2
AMP/Tyco Electronics 794622-2
AMP/TE Connectivity 794622-2
TE CNTY - AMP 794622-2
TE Connectivity / Tyco Electronics AMP 794622-2
AMP/TYCO ELECTR 794622-2
TYCO ELECTRONICS AMP ITALIA S 794622-2
AMP INC 794622-2
TYCO/AMP INC 794622-2
TE CONNECTIVITY AMP (VA) 794622-2
AMP FROM TE CONNECTIVITY 794622-2
TYCO ELECTRONICS AMP (VA) 794622-2
TE CONNECTIVITY AMP CONNECTORS 794622-2
AMP/TE CONNECTIVITY ACCT 167798 794622-2
TYCO COLOMBIA 794622-2
AMP INCORPORATED (TYCO ELECTRONICS 794622-2
TE Connectivity / Hartman Brand 794622-2
TE CONNECTIVITY / AMP BRA 794622-2
TYCO INC (AMP) 794622-2
TYCO ELECTRONICS 794622-2
AMP ( TYC) 794622-2
TE AMP TYCO 794622-2
TE Connectivity AMP Connectors 794622-2

Search for other parts like 794622- »