TE Connectivity / AMP 794616-6

Soft Shell Housing; Nylon; Black; 0.118in.; Free Hanging; Plug; 6; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
794616-6 23 Buy Now »
USD
0.630 0.599 0.508 0.508 0.508
Verical
794616-6 200 Buy Now »
USD
0.282 0.282 0.282
Avnet
794616-6 0 ··
USD
Digi-Key
A30271-ND 8,920 Buy Now »
USD
0.650 0.609 0.467 0.335 0.305
Newark 2
16H6129 264 Buy Now »
USD
0.600 0.600 0.467 0.335 0.304
13M5777 720 Buy Now »
USD
0.712 0.563 0.416 0.416
Heilind Electronics
AMP794616-6 77,074 Buy Now »
USD
0.286 0.286 0.286 0.249 0.235
TTI
794616-6 10,020 Buy Now »
USD
0.293 0.293 0.293
Powell Electronics
794616-6 5,358 Buy Now »
USD
Mouser
571-7946166 3,222 Buy Now »
USD
0.600 0.600 0.467 0.335 0.274
Sager Electronics
794616-6 12,059 Buy Now »
USD
Onlinecomponents.com
7946166 199 Buy Now »
USD
0.376 0.376 0.317 0.294 0.275
Heilind Asia
AMP794616-6 2,066 Buy Now »
USD
0.361 0.361 0.361 0.347 0.334
Chip One Stop Global
C1S757105142947 200 Buy Now »
JPY
45.00 45.00 45.00 45.00 45.00
Master Electronics
7946166 162 ··
USD
0.376 0.376 0.317 0.294 0.275
Interstate Connecting Components
794616-6 77,074 Buy Now »
Allied Electronics
70082757 9 Buy Now »
USD
0.479 0.479 0.396 0.313 0.313
PEI Genesis
794616-6 0 ··
Farnell 2
1784233 103 Buy Now »
EUR
0.550 0.550 0.460 0.390 0.390
1248310 103 Buy Now »
EUR
0.588 0.483 0.306 0.306
element14 APAC
1248310 715 Buy Now »
CNY
3.95 3.95 3.08 2.81 2.81
Electro Sonic
7946166 339 Buy Now »
USD
0.399 0.399 0.336 0.312 0.291
Distrelec
794616-6 190 Buy Now »
EUR
0.580 0.560 0.540 0.540 0.540
RS Components
6802133 640 Buy Now »
GBP
0.414 0.346 0.290 0.250
Avnet Europe
794616-6 0 ··
EUR
0.218 0.184
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
794616-6 10,000 ··
PSC Electronics
794616-6 28 Buy Now »
SIE
794616-6 6,459 ··
Abacus Technologies
794616-6 584 ··
Tencell
794616-6 9,466 Buy Now »
USD
0.210 0.210 0.210 0.210 0.200
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
794616-6 Contact ··
Touchstone Systems
794616-6 Contact Send RFQ »
XS Micro
794616-6 Contact ··

Descriptions

Soft Shell Housing; Nylon; Black; 0.118in.; Free Hanging; Plug; 6; UL 94V-0
Allied Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
Farnell
FREE HANG DBL ROW HSG 6 POS
Heilind Electronics
FREE HANG DBL ROW HSG 6 POS
Interstate Connecting Components
FREE HANG DBL ROW HSG 6 POS
Avnet
Conn Housing PL 6 POS 3mm Crimp ST Cable Mount Automotive Bag
Verical
FREE HANG DBL ROW HSG 6 POS
Heilind Asia
Conn Housing PL 6 POS 3mm Crimp ST Cable Mount Automotive Bag
Sager Electronics
3mm Centerline, 250V, 5 A max.
Powell Electronics
FREE HANG DBL ROW HSG 6 POS
Onlinecomponents.com
3mm Centerline 250V 5 A max.
North Star Micro
FREE HANG DBL ROW HSG 6 POS
Master Electronics
Conn Housing PL 6 POS 3mm Crimp ST Cable Mount Automotive Bag
Chip One Stop Global
FREE HANG DBL ROW HSG 6 POS
PEI Genesis
CONNECTOR HOUSING, PLUG, 6 WAY, NYLON
element14 APAC
FREE HANG DBL ROW HSG 6 POS
TE Connectivity
CONN PLUG 3MM 6POS DL MATE-N-LOK
Digi-Key
Housing plug micro Mate-n-lok 2 row 6Way
RS Components
CONNECTOR HOUSING, PLUG, 6 WAY, NYLON
Newark
Crimp housing [TE Connectivity] 794616-6 Crimp housing
Distrelec

Technical Specifications

Lead-Free Status Lead Free
Material Nylon
Number of Positions 6
RoHS Compliant
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Packaging Bag
Lifecycle Status Active
Size-Height 16.89 mm
Housing Color Black
Pin Pitch 3 mm
Size-Width 6.86 mm
ELV Compliant Compliant
Size-Length 9.85 mm
Number of Rows 2
Gender Male
Housing Material Nylon 6/6
Number of Contacts 6
Color Black

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 794616-6
TYCO/AMP 794616-6
TYCO ELECTRONICS AMP 794616-6
TE Connectivity / AMP Brand 794616-6
AMP/Tyco Electronics 794616-6
AMP/TE Connectivity 794616-6
TE CNTY - AMP 794616-6
TE Connectivity / Tyco Electronics AMP 794616-6
AMP/TYCO ELECTR 794616-6
TYCO ELECTRONICS AMP ITALIA S 794616-6
AMP INC 794616-6
TYCO/AMP INC 794616-6
TE CONNECTIVITY AMP (VA) 794616-6
TYCO ELECTRONICS AMP (VA) 794616-6
TE CONNECTIVITY AMP CONNECTORS 794616-6
AMP/TE CONNECTIVITY ACCT 167798 794616-6
TYCO COLOMBIA 794616-6
AMP INCORPORATED (TYCO ELECTRONICS 794616-6
TE Connectivity / Hartman Brand 794616-6
TE CONNECTIVITY / AMP BRA 794616-6
TYCO INC (AMP) 794616-6
TYCO ELECTRONICS 794616-6
AMP ( TYC) 794616-6
TE AMP TYCO 794616-6
TE Connectivity / Am 794616-6
TE Connectivity AMP Connectors 794616-6

Search for other parts like 794616- »