TE Connectivity / AMP 794615-2

Plug housing, 2 pole, pitch 3 mm, straight, black, 794615-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypeTab
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth16.89 mm
Height8.71 mm
Lead Pitch3 mm
Length3.85 mm
Panel Thickness2.3114 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794615-2.

Farnell
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Datasheet8 pages2 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Future Electronics
Technical Drawing1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 794615-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 794615-2 provided by its distributors.

Plug housing, 2 pole, pitch 3 mm, straight, black, 794615-2
Conn Housing PL 2 POS Crimp ST Panel Mount Automotive Bag
Hsg, Conn, Interconnect System, Panel Plug,2 Cont, MATE-N-LOK Series, Straight | TE Connectivity 794615-2
3mm Centerline, 250V, 5 A max.
CONN PLUG 3MM 2POS DL M-N-L PNL
Pin&Socket Connectors PLUG DUAL PNL MNT 2P
French Electronic Distributor since 1988
PWR CONN PANEL MT DBL ROW HSG 2 P
PLUG, PANEL, DUAL ROW, 2WAY; Connector Type:Plug & Socket; Series:Micro Mate-N-Lok; Contact Termination:Crimp; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:Panel; Connector Type:Rectangular; Contact Gender:Socket; Contact Resistance:20mohm; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance:1000Mohm; Material:Nylon; Mounting Type:Panel; No. of Poles:2; No. of Ways:2; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Voltage Rating V AC:250V; Withstand Voltage:1500V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794615-2 ..

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountPanel
Technical
Connector TypeTab
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth16.89 mm
Height8.71 mm
Lead Pitch3 mm
Length3.85 mm
Panel Thickness2.3114 mm
Pitch2.9972 mm
Row Spacing118 µm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 794615-2.

Farnell
Datasheet6 pages12 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Datasheet8 pages2 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Future Electronics
Technical Drawing1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page7 years ago
Reach Statement1 page6 years ago