TE Connectivity / AMP 794036-2

Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
794036-2 48 Buy Now »
USD
1.45 1.41 1.32 1.32 1.32
Digi-Key
A25434-ND 239 Buy Now »
USD
1.67 1.52 1.30 1.18 1.18
Avnet
794036-2 0 ··
USD
Powell Electronics
794036-2 660 Buy Now »
USD
Newark
34B2070 0 ··
CAD
Sager Electronics
794036-2 0 ··
USD
Heilind Electronics
AMP794036-2 0 ··
USD
0.760
Future Electronics
794036-2 0 ··
USD
0.680 0.680
PEI Genesis
794036-2 0 ··
Heilind Asia
AMP794036-2 0 ··
Electro Sonic
7940362 0 ··
USD
0.975 0.975 0.795 0.625 0.583
Avnet Europe
794036-2 0 ··
EUR
0.451
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
794036-2 122 Buy Now »
Abacus Technologies
794036-2 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
794036-2 Contact ··
XS Micro
794036-2 Contact ··
SemiconductorPLUS
794036-2 Contact ··

Descriptions

4P CMNL IDC PLUG 20AWG YEL V0
Heilind Asia
04P CMNL IDC PLUG ASSY YELLOW
Future Electronics
.200" Centerline, 250 V, 13 A max.
Powell Electronics
Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
Sager Electronics
4P CMNL IDC PLUG 20AWG YEL V0
PEI Genesis
4P CMNL IDC PLUG 20AWG YEL V0
Newark
Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount
Avnet
4P CMNL IDC PLUG 20AWG YEL V0
TE Connectivity
4P CMNL IDC PLUG 20AWG YEL V0
Heilind Electronics
.200 Centerline 250 V 13 A max.
North Star Micro
CONN IDC PLUG 4POS 94V-0 20AWG
Digi-Key

Technical Specifications

RoHS Compliant
Current Rating 13 A
Size-Width 16.332 mm
Size-Length 21.082 mm
Mounting Angle 180 °
Contact Plating Tin
Size-Height 9.906 mm
Lead-Free Status Lead Free
Housing Material Nylon
Pin Pitch 5.08 mm
Packaging Bag
Number of Circuits 4
Lifecycle Status Active
Number of Contacts 4
Number of Rows 1
Gender Male
Number of Positions 4
Housing Color Yellow
Contact Material Phosphor Bronze
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Color Yellow

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 9 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 794036-2
TYCO/AMP 794036-2
TYCO ELECTRONICS AMP 794036-2
TE Connectivity / AMP Brand 794036-2
AMP/Tyco Electronics 794036-2
AMP/TE Connectivity 794036-2
TE CNTY - AMP 794036-2
TE Connectivity / Tyco Electronics AMP 794036-2
AMP/TYCO ELECTR 794036-2
TYCO ELECTRONICS AMP ITALIA S 794036-2
AMP INC 794036-2
TYCO/AMP INC 794036-2
TE CONNECTIVITY AMP (VA) 794036-2
TYCO ELECTRONICS AMP (VA) 794036-2
TE CONNECTIVITY AMP CONNECTORS 794036-2
AMP/TE CONNECTIVITY ACCT 167798 794036-2
TYCO COLOMBIA 794036-2
AMP INCORPORATED (TYCO ELECTRONICS 794036-2
TE Connectivity / Hartman Brand 794036-2
TE CONNECTIVITY / AMP BRA 794036-2
TYCO INC (AMP) 794036-2
TYCO ELECTRONICS 794036-2
AMP ( TYC) 794036-2
TE AMP TYCO 794036-2
TE Connectivity / Am 794036-2
TE Connectivity AMP Connectors 794036-2

Search for other parts like 794036- »