Bourns 7914S-1-000E

Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialRubber
Case/Package100
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)500 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length1.65 mm
Height5.74 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914S-1-000E.

Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-13.75%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7914S-1-000E.

Related Parts

Descriptions

Descriptions of Bourns 7914S-1-000E provided by its distributors.

Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Embossed T/R
TACTILE SWITCH, SPST-NO, 100mA, 16V, SMD
Keypad Switch, 1 Switches, SPST, Momentary, 0.1A, 16VDC, 3.92N, Solder Terminal, Surface Mount-right Angle
TACTILE SWITCH, SPST-NO, 100mA, 16V, SMD, FULL REEL; Operating Force:300gf; Contact Voltage DC Nom:16V; Contact Current Max:100mA; Switch Terminals:SMD; Product Range:-; Actuation Type:Side; Contact Configuration:SPST-NO
Product Range:7914 Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:100Ma At 16Vdc; Switch Dimensions (L X W):5Mm X 5Mm; Ip Rating:Ip67 Rohs Compliant: Yes |Bourns 7914S-1-000E.
Actuation Force N = 2.94 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 5 / Length mm = 5 / Series = 7914 / Switching Function = Momentary Function / Height mm = 2.54 / Contact Voltage = 16 VDC / Contact Current = 100 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7914S-1-000-E
  • 7914S-1-000E.

Technical Specifications

Physical
Actuator MaterialRubber
Case/Package100
Contact MaterialGold
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Illumination TypeIlluminated, Non-Illuminated
Life (Cycles)500 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
OrientationRight Angle
Switch FunctionOff-Mom
TerminationSMD/SMT
Throw ConfigurationSPST
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length1.65 mm
Height5.74 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7914S-1-000E.

Burklin Elektronik
Datasheet4 pages1 year ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago